reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ GL2460HM :: 61 cm — VGA/DVI/HDMI/Audio — 1080p — EEC B


BenQ GL2460HM

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 565
    • Depth with stand
    • 194 mm
    • Height with base
    • 434 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • GL2460HM
    • Energy Efficiency
    • B
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 27 W
    • Annual power consumption
    • 39 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


60.96-cm/24-inch LED display

• Energy efficiency class: B
• Full HD — 1080p/16:9
• LED backlighting
• Viewing angle (H/V): 170°/160°
• Dynamic contrast: 12 million:1
• Response time: 2 ms (GtG)



Manufacturer : BENQ
Factory number : 9H.LA7LB.QPE
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 565
    • Depth with stand
    • 194 mm
    • Height with base
    • 434 mm
  • Weights
    • Weight
    • 4.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • GL2460HM
    • Energy Efficiency
    • B
    • viewable screen size
    • 60 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 27 W
    • Annual power consumption
    • 39 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.