reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ GL2450HT :: 61cm - VGA/DVI/HDMI/Audio - 1080p - Pivot - EEC B

Item-No.: BENQ GL2450HT
€169,95
Category of goods: 0


BenQ GL2450HT

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 5.2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 579
    • Depth with stand
    • 213 mm
    • Height with base
    • 392 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • GL2450HT
    • Energy Efficiency
    • B
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 27 W
    • Annual power consumption
    • 39 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Home office at the highest level!
Well-engineered inside and out: The all-rounder with a LED backlight in 16:9 format and a flexible height adjustment feature.

Sophisticated and essential
The sophisticated BenQ GL2450HT design has been tailored to your daily home office requirements.

The flexible screen, an infinitely height-adjustable foot as well as numerous practical technical features make it an indispensable all-rounder!

Absolute flexibility
Thanks to its flexibility, viewing-angle-stable representations are not a question of perspective: just rotate or tilt the GL2450HT. And if that is not enough, simply use the continuous height adjustment feature as well.

High contrast
For true colour depth and more image details, the GL2450HT boasts an ultra-high dynamic contrast ratio of 12 million:1, making even darker scenes and complex motion sequences (e.g. videos and games) a true joy!

Colour intensity
Experience true colour with BenQ Senseye® Human Vision technology!
With its six preset calibration techniques, the technology ensures you always get the right picture quality in viewing modes "Standard", "Movie", "Game", "Photo", "sRGB" and "Eco"!

Enjoy
Two integrated 1-W loudspeakers complete the audio-visual greatness.

Economical
The energy-efficient BenQ LED displays consume up to 33% less energy than conventional LCD monitors — saving you money!

Compatible with Windows® 8 and Windows® 7
The BenQ GL2450HT is certified for the use of Windows® 8 and Windows® 7 and is therefore compatible with the corresponding Windows® colour system, guaranteeing problem-free installation and optimum operation. Simply install and get started!

Energy Star-tested
The GL2450HT meets the latest quality standards of the ENERGY STAR® programme in version 6.0 for PC monitors, thereby saving valuable energy!

ecoFACTS label
The ecoFACTS label certifies the energy efficiency of technical products. BenQ has committed itself to not just meet these requirements passively, but to also become actively involved in developing environmentally friendly products.

ecoFACTS certifies a number of aspects of BenQ's products, including the use of non-hazardous materials, careful material selection, environmentally friendly packaging and energy-saving designs.



Manufacturer : BENQ
Factory number : 9H.L7CLB.HBE/9H.L7CLA.4BE
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 5.2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 579
    • Depth with stand
    • 213 mm
    • Height with base
    • 392 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • GL2450HT
    • Energy Efficiency
    • B
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 27 W
    • Annual power consumption
    • 39 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual