reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ GL2450E :: 61cm - LED - VGA/DVI - 1080p

Item-No.: BENQ GL2450E
€132,95
Category of goods: 0

BenQ GL2450E

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 5.2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 579 mm
    • Depth
    • 63 mm
    • Height
    • 351 mm
    • Width with feet
    • 579
    • Depth with stand
    • 179 mm
    • Height with base
    • 437 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
60.96cm / 24" LED Display

• Full HD - 1080p / 16:9
• LED backlight
• Dynamic contrast 12 million: 1
• Response time 5 ms

Specifications:
• Type: 60.96 cm / 24" Wide
• Native resolution: 1920 x 1080 Full HD - 1080p / 16:9
• Pixel Pitch: 0.276 mm
• Screen size / flat (W x H): 609.65 mm / 531.36 x 298.89 mm
• max. Color Depth: 16.7 million
• Viewing angle H, V (CR> 10): 170° / 160°
• Contrast Ratio (dynamic): 12 million: 1
• Brightness: 250 cd/m²
• Response time: 5 ms
• Inputs: DVI-D (with HDCP), 15 Pin D-Sub
• Input frequency H/V: 30 ~ 83kHz / 50 ~ 76 Hz
• Protection: Kensington Lock
• Mounting: VESA 100 x 100 mm
• Inclination: -5 ° / +15 °
• AC Power Adapter: Internal Power Supply
• Operating voltage: 90 ~ 264 VAC / 47 ~ 63 Hz
• Power Consumption (Eco Mode): 22 W
• Power saving mode: <0.3 W
• Supplied Accessories: Power, VGA Cable Manual / Driver CD



Manufacturer : BENQ
Factory number : 9H.L7ALA.DPE
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 5.2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 579 mm
    • Depth
    • 63 mm
    • Height
    • 351 mm
    • Width with feet
    • 579
    • Depth with stand
    • 179 mm
    • Height with base
    • 437 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up, repair and return
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual