reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ BL2710PT :: 69 cm — VGA/DVI/HDMI/DP/USB/Audio — Pivot — EEC B

Item-No.: BENQ BL2710PT
€419,00
Category of goods: 0


BenQ BL2710PT

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AHVA-Panel
    • Speaker
    • 3x 3 W
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 20,000,000:1
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 42 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0, 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 639 mm
    • Depth
    • 72 mm
    • Height
    • 380 mm
    • Width with feet
    • 639
    • Depth with stand
    • 259 mm
    • Height with base
    • 397 mm
  • Weights
    • Weight
    • 8.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • BL2710PT
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


68.58-cm/27-inch VA LED display

• Energy efficiency class: B
• WQHD — 2560 x 1440/16:9
• LED backlighting
• VA panel viewing angles of (H/V) 178°/178°
• Static contrast 1000:1
• Pivot function and height-adjustable by 150 mm

A professional solution designed for professionals!
The world's first custom display that provides the best support possible for professional users of CAD/CAM in particular as well as professionals in the field of image editing.

CAD/CAM monitor — never miss a line again
Experience integrated working and discover new possibilities: 68.58-cm/27-inch screen diagonal, flicker-free, 2560 x 1440 WQHD resolution,100% sRGB, DisplayPort, HDMI® and USB 3.0 port, height adjustment via Display Pilot software and a unique CAD/CAM mode, which makes editing lattice models child's play!

More space: 27 inches and 2560 x 1440 WQHD resolution
With a screen diagonal of 68.58 cm/27 inches and an extremely high resolution of 2560 x 1440 WQHD, you get over 77% more work space than with conventional Full HD monitors.

Say goodbye to having to scroll up and down and zoom in endlessly!

CAD/CAM mode for greater precision
The unique CAD/CAM mode has been specifically developed to increase work efficiency: It prevents premature eye fatigue and the higher colour contrast also reveals the finest lines and grids.

AHVA panel and 100% sRGB — for superior colour reproduction
BenQ's advanced AHVA panel and 100% sRGB technology enable colours to be reproduced as accurately as possible — from every viewing angle!

Screen rotation and desktop split with Display Pilot software
The Auto Pivot function automatically detects the rotation of the display and dynamically adjusts how the content is displayed. With just one click of the command button, all windows are equally portioned on the screen — a huge help when comparing two pieces of work.

Presentation mode
Rendering via a projector — allow your display to communicate with your projector: The presentation mode simulates the colours, contrast and brightness of the projector for fewer deviations between the two devices. Present your designs in the colours that you actually intended so that your graphics are precise and vivid.
*The presentation mode is optimally designed for the BenQ MX660 projector.

Slim frame for simultaneous views
The slim frame lends the BL2710PT an open, lightweight look. As a result, you can link as many devices to each other as you want to create a simultaneous picture display, making the design ideal for demanding office and graphics applications.

2x USB 3.0
The BenQ BL2710PT offers two side USB 3.0 ports for convenient and fast data transfer.

Flicker-free
Particularly when working at a screen every day or carrying out intensive tasks at a screen, a monitor should always offer optimum image quality and should not overstrain your eyes.

Eye-Care technology incorporated in the BenQ display ensures that the LED background lighting of the panel dynamically adjusts to changes in brightness. In contrast to conventional monitors that flicker up to 200 times per second, Eye-Care prevents flickering, thereby preventing your eyes from becoming tired and sore.

Includes HDMI and DVI cable for pure entertainment
Experience what it means to enjoy your images in high-quality digital video quality: The supplied HDMI and DVI cables give you razor-sharp, flicker-free images and more multimedia possibilities!

Ergo Monitor — HAS
The BenQ BL2710PT offers a wide range of flexible adjustments to increase your comfort: The display can be rotated, tilted and swivelled, and is continuously height-adjustable up to 150 mm.
Adapt your workspace to meet your needs — not the other way round!

Reading mode
With the innovative Senseye® reading mode, images are reproduced in such a way that you feel as if you're reading a newspaper, thereby offering a new, fascinating reading experience!

Eye-protect sensor
A solution that thinks for itself!
This is exactly what the BenQ BL2710PT does with the help of the integrated eye-protect sensor. This sensor registers the ambient light and adjusts the brightness of the monitor.

What's more, the Smart Reminder features reminds you to take a break at regular, pre-set intervals of 20, 40, 60 or 100 minutes.



Manufacturer : BENQ
Factory number : 9H.LAALB.QBE
Package weight : 10.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AHVA-Panel
    • Speaker
    • 3x 3 W
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 20,000,000:1
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 42 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 2x USB 2.0, 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 639 mm
    • Depth
    • 72 mm
    • Height
    • 380 mm
    • Width with feet
    • 639
    • Depth with stand
    • 259 mm
    • Height with base
    • 397 mm
  • Weights
    • Weight
    • 8.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • BL2710PT
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual