reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ BL2700HT :: 69 cm — VGA/DVI/HDMI/Audio — Pivot — EEC B


BenQ BL2700HT

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA+ Panel
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 623
    • Depth with stand
    • 230 mm
    • Height with base
    • 399 mm
  • Weights
    • Weight
    • 6.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • BL2700HT
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Slim and flexible in business environments — professional ergonomic solution with thin bezel for a variety of applications.

• Energy efficiency class: B
• Full HD — 1920 x 1080/16:9
• LED backlighting
• AMVA+ panel viewing angles of (H/V) 178°/178°
• Static contrast 3000:1
• Pivot function and height-adjustable by 120 mm

Deep black and stable 178°/178° wide-angle view
With VA technology, the BenQ BL2700HT offers maximum viewing angles of 178° (horizontal/vertical) and thus absolute stability — even when viewing the display from the side, below or above.
The images are high-contrast — even with dark backgrounds.

Screen rotation and desktop split with Display Pilot software
The Auto Pivot function automatically detects the rotation of the display and dynamically adjusts how the content is displayed. With just one click of the command button, all windows are equally portioned on the screen — a huge help when comparing two pieces of work.

Slim bezel for simultaneous views
The narrow frame lends the BL2700HT an open, lightweight look. You can link as many devices to each other as you want to create a simultaneous picture display, discreetly but effectively expanding your workspace.

Ultra-flexible adjustment
The BenQ BL2700HT offers an extremely high level of flexibility and a wide range of ergonomic features: height adjustment, tilt, pivot and swivel.
Adapt your workspace to meet your needs — not the other way round!

Flicker-free and gentle on the eye
Particularly when working at a screen every day or carrying out intensive tasks at a screen, a monitor should always offer optimum image quality and should not overstrain your eyes.

Eye-Care™ technology incorporated in the BenQ display ensures that the LED background lighting of the panel dynamically adjusts to changes in brightness. In contrast to conventional monitors that flicker up to 200 times per second, Eye-Care™ prevents flickering, thereby preventing your eyes from becoming tired and sore.

Low Blue Light mode
Every display generates a strain of blue light that can have a lasting negative effect on your eyes. BenQ's unique Low Blue Light technology has been developed to reduce the blue light that you are exposed to every day, enabling healthier working conditions.

Simply switch to one of the four preset Low Blue Light modes via the OSD hot key: Multimedia mode = 30% less blue light, web surfing mode = 50% less blue light, office mode = 60% less blue light, reading mode = 70% less blue light.

In reading mode, the colour temperature, brightness, contrast and sharpness of the display can be individually adjusted to meet your needs — the display can practically simulate the reading properties of a newspaper page!

Green label
The BL2700HT has been certified by internationally renowned institutes as verifiably environmentally friendly.

Windows® 8 and Windows® 7 compatible
The BenQ BL2700HT is certified for the use of Windows® 7 and
Windows® 8 and is therefore compatible with the corresponding Windows® colour system, guaranteeing problem-free installation and optimum operation. Simply connect and you're good to go!



Manufacturer : BENQ
Factory number : 9H.LCSLB.QBE
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA+ Panel
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 623
    • Depth with stand
    • 230 mm
    • Height with base
    • 399 mm
  • Weights
    • Weight
    • 6.3 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • BenQ
    • Model
    • BL2700HT
    • Energy Efficiency
    • B
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual