reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ BL2411PT :: 61 cm — VGA/DVI/DP/Audio — Pivot

Item-No.: BENQ BL2411PT
€315,00
Category of goods: 0

BenQ BL2411PT

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.27 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 63 mm
    • Height
    • 366 mm
    • Width with feet
    • 555
    • Depth with stand
    • 236 mm
    • Height with base
    • 444 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

60.96 cm/24-inch IPS LCD display
• WUXGA — 1920 x 1200/16:10
• IPS panel with LED backlight
• Viewing angle (H/V): 178°/178°
• Response time: 5 ms (GtG)
• Height adjustment 130 mm incl. pivot

Visual perfection
Superior colour accuracy, ergonomics and energy efficiency: the professional business solution with IPS panel technology and inclusive DVI cable.

A win-win decision
The BenQ BL2411PT boasts innovative IPS panel technology. With its WUXGA resolution of 1920 x 1200 pixels in 16:10 format, the display promises absolute colour accuracy and viewing angle stability. The ergonomic professional business solution is also extremely energy-efficient and offers a wide range of connectivity options.

Opt for the BenQ BL2411PT and you're choosing to minimise your total operating costs and maximize employee productivity.

Rich colours with 100% sRGB colour reproduction
When playing videos recorded by a HD camcorder or displaying digital photos taken by a digital camera, the BenQ BL2411PT uses IPS panel technology to reproduce 100% sRGB colours and thus absolutely realistic, natural images.

16:10 widescreen format
With its 16:10 widescreen format, the BenQ BL2411PT offers a WUXGA resolution of 1920x1200 pixels, minimising endless scrolling and creating more transparency at a glance.

Reading mode for a new reading experience
The Senseye® reading mode of the BenQ BL2411PT offers you a completely new, incomparable reading experience: The colour temperature, brightness, contrast and sharpness of the display can be individually adjusted to suit your needs — the display can practically simulate the reading properties of a newspaper page!

IPS technology regulates the brightness of the screen in order to take care of your eyes and simultaneously reduces the risk of overstraining your eyes in the long term — which often happens when using a screen frequently for extended periods of time.

Includes digital cable for pure enjoyment
Increase the playback quality by means of a DVI cable: no more screen flicker — just pure digital entertainment!

The highest levels of comfort
Ultra-flexible in accordance with your requirements: The BenQ BL2411PT is height-adjustable and can rotate and tilt.

Eye-protect sensor
The smart professional business solution BenQ BL2411PT thinks for itself and automatically adjusts its brightness to the ambient light, saving energy costs and protecting your eyes.

Smart Reminder
The Smart Reminder feature gently reminds you to take a break — to protect your muscles, let your mind rest and maintain your productivity.

Anti-glare display
Monitors without an anti-glare display make viewing content on the screen noticeably more difficult and unnecessarily overstrain your eyes. The BenQ BL2411PT features an anti-glare display and also minimises reflections caused by external factors thanks to its matte finish.

AC power switch
On average, a conventional monitor consumes 0.3 watts of power in standby mode.
The BenQ BL2411PT also gives you the option to save electricity and money in this mode — effortlessly thanks to an easily accessible power switch (AC power switch).

Optimised eco mode to increase energy efficiency
The optimised eco mode now adjusts the brightness of the background lighting even more precisely to your activities to only consume as much power as is actually necessary,

resulting in up to 37% less energy being consumed while surfing the Internet, looking at documents and processing emails. What's more, for games applications, the result is even more significant with up to 44% less energy consumption!

Eco sensor
To prevent unnecessary power consumption and CO2 emissions, the BenQ BL2411PT is equipped with the intelligent eco sensor: while away from your desk, the screen switches to eco mode by itself.

Slim frame for multiple views
The slim frame of the BenQ BL2411PT display not only looks impressive visually, but is particularly useful in expanding your field of view — for maximum utilisation!

Touch Control Key and intuitive user interface
The Touch Control Key gives you quick access to the on-screen display (OSD) to conveniently get information and implement preferred settings. The intuitive user interface of the BenQ BL2411PT also makes it easier for you to navigate within the menus.

Stepless DisplayPort connection
The BL2411PT DisplayPort connection enables the display to seamlessly connect to other sound playback devices and image display devices, without additional rendering.

Windows® 8 and Windows® 7 compatibility
The BenQ BL2411PT is certified for the use of Windows® 7 and Windows® 8 and is therefore compatible with the corresponding Windows® colour system, guaranteeing problem-free installation and optimum operation. Simply connect and you're good to go!



Manufacturer : BENQ
Factory number : 9H.L99LA.TBE
Package weight : 8.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 1 W
    • Design
    • 130 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.27 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 20,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 555 mm
    • Depth
    • 63 mm
    • Height
    • 366 mm
    • Width with feet
    • 555
    • Depth with stand
    • 236 mm
    • Height with base
    • 444 mm
  • Weights
    • Weight
    • 6.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual