reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VX278Q :: 69cm - VGA/DP/HDMI/Speaker - 1080p - EEK A

Item-No.: ASUS VX278Q
€248,95
Category of goods: 0


ASUS VX278Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 29 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 641 mm
    • Depth
    • 42 mm
    • Height
    • 381 mm
    • Width with feet
    • 641
    • Depth with stand
    • 210 mm
    • Height with base
    • 452 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VX278
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

1ms Fast ResponseTime Meets Ultra-Slim Elegant Design
Delicate touches make a monitor truly great, VX278Q Full HD LED monitor, with extremely quick 1ms response time, 80,000,000:1 high contrast ratio is optimized for the finest image and color quality. This approach extends to the sturdy sundial-inspired design stand and ultra-slim profile without compromising style in ensuring stability and durability.



Manufacturer : ASUS
Factory number : 90LM01I5-B01170
Package weight : 5.985 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 29 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width
    • 641 mm
    • Depth
    • 42 mm
    • Height
    • 381 mm
    • Width with feet
    • 641
    • Depth with stand
    • 210 mm
    • Height with base
    • 452 mm
  • Weights
    • Weight
    • 4.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VX278
    • Energy Efficiency
    • A
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual