reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VX248H :: 61cm - VGA/HDMI/Speaker - 1080p - EEC A

Item-No.: ASUS VX248H
€169,00
Category of goods: 0


ASUS VX248H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 535
    • Depth with stand
    • 210 mm
    • Height with base
    • 338 mm
  • Weights
    • Weight
    • 3.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VX248H
    • Energy Efficiency
    • A
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Erstklassige Bildqualität trifft auf ultra-schlankes und elegantes Design
Ausgefeilte Details geben dem Bildschirm den letzten Schliff - der ASUS VX248H Full HD LED-Bildschirm mit einer extrem schnellen Reaktionszeit von 1 ms, einem Kontrastverhältnis von 80.000.000:1 und HDMI-Schnittstellen ermöglicht lebensechte Bilder dank brillanter Bild- und Farbqualität. Ergänzt werden die innovativen Technologien durch den stabilen Standfuß, inspiriert von der einzigartigen Form einer Sonnenuhr und das besonders flache Profil, die dem Bildschirm ein elegantes Aussehen und gleichzeitig die nötige Stabilität verleihen.



Manufacturer : ASUS
Factory number : 90LM00M0-B01370
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 535
    • Depth with stand
    • 210 mm
    • Height with base
    • 338 mm
  • Weights
    • Weight
    • 3.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VX248H
    • Energy Efficiency
    • A
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage input
    • 19 V DC / 3.42 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual