reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VS248HR :: 61 cm — VGA/DVI/HDMI/Audio — EEC A+

Item-No.: ASUS VS248HR
€159,00
Category of goods: 0


ASUS VS248HR

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 50.000.000:1
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 573 mm
    • Depth
    • 46 mm
    • Height
    • 346 mm
    • Width with feet
    • 573
    • Depth with stand
    • 206 mm
    • Height with base
    • 412 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VS248HR
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Rapid response time of 1 ms meets classic and elegant design
Sophisticated details complete the monitor — the ASUS VS248HR Full HD LED monitor with a contrast ratio of 50,000,000:1 and a HDMI port displays true-to-life images with brilliant picture and colour quality. The sturdy stand and slim profile fit in seamlessly with the elegant design and offer absolute reliability and stability.

Excellent image quality meets elegant design
The monitor's unique design offers a mix of black gloss and matt surfaces. Thanks to the harmonious combination of the rectangular housing and the round pedestal, as well as the base with the circular pattern and the anti-fingerprint embossment on the back, the monitor's design is particularly versatile. The metal stand also adds an elegant touch to the monitor, which will enhance any office or living room.

The ASUS VS248HR has the latest ASUS display technology — ASUS Eye Care. ASUS Eye Care stabilises voltage levels (DC) to reduce annoying on-screen flickering and to optimise viewing experience. It also forms the basis of the Reading and Darkroom modes within SplendidPlus; these profiles effectively reduce the amount of blue light, which is healthier for eyes as it is less demanding.

Life-like images thanks to LED background lighting
100,000,000:1 ASUS Smart Contrast Ratio
Thanks to ASCR (ASUS Smart Contrast Ratio) technology, the display backlight is dynamically adapted to the lighting conditions and contrast ratio increases to up to 80,000,000:1. This results in an excellent black level and very bright whites for lifelike images in any surroundings or situation.

Full HD 1080p support
Thanks to Full HD 1080p (1920x1080) support and its HDMI port, the monitor provides exceptional playback for all audio and video files — without any loss of quality.

1-ms response time
The fast response time of 1 ms (GTG) increases image quality and eliminates annoying streaking effects and delays.

Aspect ratio control
The aspect ratio control function prevents distortion that results from different aspect ratios. In the screen display menu, the user can choose between a full widescreen and a 4:3 aspect ratio, with the images displayed in perfect original quality.

Multiple viewing angles with Smart View Technology
Regardless of whether the viewer is sitting upright on a chair, is leaning forward slightly or wants to watch a film lying down, Smart View Technology automatically adjusts the settings so that both image quality and colour are optimal from any viewing angle.

Splendid™ Video Intelligence Technology
Exclusive ASUS Splendid™ Video Intelligence Technology optimises image quality and video playback by analysing individual pixels in a full image, enabling brightness, contrast, sharpness and colours to be optimally adjusted. Users can also choose from six different image settings (Standard, Night View, Scenery, Gaming, sRGB and Theater), which can be controlled via a hotkey.

Stylish and user-friendly design
  • The multi-lingual on-screen display can be adjusted via the convenient hotkeys

  • The stand can be removed quickly and easily, if mounting the monitor on the wall

  • The wall mount (100 x 100 mm) complies with the VESA standard

  • Tilt angle of up to 25 degrees (5 degrees forwards, 20 degrees backwards)

  • Includes a KENSINGTON safety lock




Manufacturer : ASUS
Factory number : 90LME3301Q02231C-
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 50.000.000:1
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 573 mm
    • Depth
    • 46 mm
    • Height
    • 346 mm
    • Width with feet
    • 573
    • Depth with stand
    • 206 mm
    • Height with base
    • 412 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VS248HR
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual