reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VS247HR :: 60 cm — VGA/DVI/HDMI — 1080p - EEC A

Item-No.: ASUS VS247HR
€132,95
Category of goods: 0


Asus VS247HR

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 50.000.000:1
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 562
    • Depth with stand
    • 200 mm
    • Height with base
    • 411 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VS247HR
    • Energy Efficiency
    • A
    • viewable screen size
    • 59.9 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Superior image quality meets classic, stylish design
Sophisticated details complete the monitor — the ASUS VS247HR Full HD LED monitor with a contrast ratio of 50,000,000:1 and a HDMI port displays true-to-life images with brilliant picture and colour quality. The sturdy stand and slim profile fit in seamlessly with the elegant design and offer absolute reliability and stability.

50,000,000:1 ASUS Smart Contrast Ratio
With ASCR (ASUS Smart Contrast Ratio) Technology, the backlight
of the display is dynamically adapted to the lighting conditions and the contrast ratio increases to up to 50,000,000:1. This results in an excellent black level and very bright whites for lifelike images in any surroundings and situation.

Full HD with HDMI
Thanks to Full HD 1080p (1920x1080) support and its HDMI port, the monitor puts in an exceptional performance with all audio and video files — without any loss of quality.

2-ms response time
The fast response time of 2 ms (GTG) increases image quality and eliminates annoying streaking effects and delays.

Aspect Ratio Control
The Aspect Ratio Control function prevents distortion resulting from different aspect ratios. In the screen display menu, the user can choose between a full widescreen and a 4:3 aspect ratio, with the images displayed in perfect original quality.

Splendid™ Video Intelligence Technology
Exclusive ASUS Splendid™ Video Intelligence Technology optimises image quality by analysing individual pixels in a full image, enabling brightness, contrast, sharpness and colours to be optimally adjusted. In addition, users can choose from six different image settings (Standard, Night view, Scenery, Gaming, sRGB and Theatre), which can be controlled via a hot key.

Stylish and user-friendly design
• The multi-lingual on-screen display can be adjusted via the convenient hotkeys.
• The stand can be removed quickly and easily, if the monitor is to be mounted on the wall.
• The wall mount (100 x 100 mm) complies with the VESA standard.
• Tilt angle of up to 25 degrees (5 degrees forwards, 20 degrees backwards)
• Includes KENSINGTON security lock

Full service following purchase
• Three-year system guarantee
• Three-year monitor guarantee
• Free pick-up service (in certain countries only)



Manufacturer : ASUS
Factory number : 90LME2501T02231C-
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.6 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 50.000.000:1
    • Pixel Pitch
    • 0.272 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 23 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 562
    • Depth with stand
    • 200 mm
    • Height with base
    • 411 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VS247HR
    • Energy Efficiency
    • A
    • viewable screen size
    • 59.9 cm
    • viewable screen size
    • 23.6 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 32 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual