reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VN279QLB :: 69cm - VGA/HDMI/DP/Speaker - 1080p - Pivot - EEC A

Item-No.: ASUS VN279QLB
€299,00
Category of goods: 0


ASUS VN279QLB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 619
    • Depth with stand
    • 226 mm
    • Height with base
    • 526 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VN279QLB
    • Energy Efficiency
    • A
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

178° Ultra Wide View Meets a Super Narrow Frame and Ergonomic Design
  • Ideal for a multi-screen solution with a super narrow frame and an ergonomic stand

  • Best for work and play with Full HD 1080p visual quality and 178° ultra wide viewing angle AMVA+ panel

  • ASUS VividPixel Technology for crystal-clear and detail-oriented enjoyment

  • MHL (Mobile High-Definition Link) function for Enhanced Viewing from Mobile to Monitor

  • Ergonomic design for tilt, pivot, swivel and height adjustments ensure a comfortable viewing experience


Experience a multi-screen solution with a super narrow frame
The ASUS VN series features compact dimensions—this 27” display has a super narrow bezel of just 0.8cm, bringing a broader and better vision without compromising on style and comfort. Its pedestal boasts a sleek concentric circle design and the rear bezel comes with a textured finish that is scratch-proof. The VN279QLB is also VESA wall mount compatible, and has the capabilities to turn into a stunning multi-screen solution.

Full HD with DisplayPort and HDMI inputs
VN279QLB leads you to enter a big and spectacular world of colors with Full HD 1080p (1920x1080) support and rich connectivity including DisplayPort, HDMI/MHL and D-sub inputs

Splendid™ Video Intelligence Technology
The exclusive Splendid Video Intelligence Technology optimizes video performance and image fidelity by enhancing color, brightness, contrast, and sharpness. 6 preset video modes (Scenery, Theater, Game, Night View, sRGB and Standard) can be selected via a hotkey

178°Ultra Wide Viewing Angle
VN279QLB adopts 178°(H) / 178°(V) ultra wide viewing angle AMVA+ panel that eliminates color shift on your screen no matter where and how you look at it.



Manufacturer : ASUS
Factory number : 90LM00E1-B01370
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AMVA-Panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 619
    • Depth with stand
    • 226 mm
    • Height with base
    • 526 mm
  • Weights
    • Weight
    • 6.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VN279QLB
    • Energy Efficiency
    • A
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 25 W
    • Annual power consumption
    • 36 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual