reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VK278Q :: 69 cm — VGA/DVI/HDMI/DP — 1080p — EEC B


Asus VK278Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • Widescreen
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
    • Webcam
    • 2 MP, integrated, swivelling
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 643
    • Depth with stand
    • 220 mm
    • Height with base
    • 460 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VK278Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 2 W
    • Power Consumption (DC Off)
    • 2 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


With integrated pivoting 2 MP webcam
Life-like visuals thanks to LED background lighting

Thanks to the integrated HDMI and DisplayPort interfaces, the ASUS VK278Q, which also has an built-in webcam, can connect to a wide range of graphics cards or PCs.

Exceptional visuals thanks to Display Port and a high contrast ratio
Thanks to the powerful Display Port, the new monitors are excellent for playing and watching high-resolution digital videos or movies. Using the DisplayPort connection, the monitors are connected to a PC that has a DVI graphics card with a Dual-Link connection. In this way, HD content is presented in the highest quality. For a pin-sharp image without disturbing reflections, ASUS has given the new products a matte display with a very high contrast ratio of 10,000,000:1 (ASUS VK278Q, ASUS VE278Q), or 100,000:1 (ASUS VE276Q). At the same time, the 27-inch models work with ASUS Smart Contrast Ratio Technology (ASCR). This allows dynamic contrast adjustment and higher colour saturation. The monitors also integrate the ASUS Splendid™ Video Intelligence technology. This image optimisation function analyses the individual pixels of the full screen, and adjusts the brightness, contrast, colours and image definition dynamically. This optimises the image shown for the human eye and is extremely realistic. ASUS factory-equips its displays with six different modes (Standard, Gaming, Night View, Theatre, sRGB and Scenery), which can be easily accessed with the snazzy control button.

Rich sound and many extras
For a perfect multimedia experience, the ASUS VK278Q, ASUS VE278Q and VE276Q have two built-in stereo speakers, each offering 3 watts of power for powerful audio enjoyment. The picture-in-picture function can be easily configured via a hotkey for convenient operation. This means that two signals can be received on the screen at the same time. This is particularly useful to connect your netbook to an additional signal input to check your emails when watching a film, for example. In addition, the ASUS VK278Q features a pivoted webcam that records and transmits clear images with a resolution of 2.0 megapixels. Combined with the speakers, the monitor is ideal for chatting with friends and family.



Manufacturer : ASUS
Factory number : 90LMB6101T11181C-
Package weight : 9.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • Widescreen
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 2 ms
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 2 W
  • Implementation
    • Contrast ratio
    • 10,000,000:1
    • Webcam
    • 2 MP, integrated, swivelling
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 643
    • Depth with stand
    • 220 mm
    • Height with base
    • 460 mm
  • Weights
    • Weight
    • 6.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VK278Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 52 kWh
    • Power Consumption (Standby)
    • 2 W
    • Power Consumption (DC Off)
    • 2 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual