reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VG278HV :: 69cm - VGD/DVI/HDMI/Speaker - 1080p - EEC B

Item-No.: ASUS VG278HV
€352,00
Category of goods: 0


ASUS VG278HV

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 643 mm
    • Depth
    • 60 mm
    • Height
    • 386 mm
    • Width with feet
    • 643
    • Depth with stand
    • 250 mm
    • Height with base
    • 438 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VG278HV
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 33 W
    • Annual power consumption
    • 48 kWh
    • Power Consumption (Standby)
    • 1 W
    • Power Consumption (DC Off)
    • 1 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Extrem flüssiges Sehvergnügen dank einer hohen Bildwiederholungsrate von 144 Hz
  • Reaktionszeit von lediglich 1 ms (GTG)
  • lebendige Farben dank ASUS Splendid™ Video Intelligence-Technologie
  • ergonomisches Design für mehr Sehkomfort - Drehbar und höhenverstellbar mit Neigungswinkel
  • Vielzahl an Anschlüssen: HDMI, Dual-Link DVI-D und D-Sub



Manufacturer : ASUS
Factory number : 90LME6001T02231C-
Package weight : 10.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 643 mm
    • Depth
    • 60 mm
    • Height
    • 386 mm
    • Width with feet
    • 643
    • Depth with stand
    • 250 mm
    • Height with base
    • 438 mm
  • Weights
    • Weight
    • 8.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VG278HV
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 33 W
    • Annual power consumption
    • 48 kWh
    • Power Consumption (Standby)
    • 1 W
    • Power Consumption (DC Off)
    • 1 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual