reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VG248QE :: 61cm — DVI/HDMI/DP/Audio — 1080p — Pivot — EEC A+

Item-No.: ASUS VG248QE
€294,95
Category of goods: 0


ASUS VG248QE

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80,000,000:1 dynamic
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width with feet
    • 569
    • Depth with stand
    • 231 mm
    • Height with base
    • 500 mm
  • Weights
    • Weight
    • 8.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VG248QE
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Ultimate fast gaming experience with a 144 Hz refresh rate and a response time of only 1 ms

• Enjoy extremely smooth action with a 144 Hz refresh rate and a response time of just 1 ms (GTG)
• Life-like visuals thanks to full HD 1920x1080 resolution, 80,000,000:1 ASUS Smart Contrast Ratio and 350 cd/m² of brightness.
• The ergonomic design features tilt, swivel pivot, and height adjustment for comfortable viewing even after several hours.
• Connect a variety of devices using the DisplayPort, Dual-link DVI-D and HDMI interfaces
• Built-in 2 W stereo speakers for an amazing home entertainment experience



Manufacturer : ASUS
Factory number : 90LMGG001Q022B1C-
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.276 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 45 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80,000,000:1 dynamic
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width with feet
    • 569
    • Depth with stand
    • 231 mm
    • Height with base
    • 500 mm
  • Weights
    • Weight
    • 8.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VG248QE
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual