reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VE248HR :: 61cm - VGA/DVI/HDMI - 1080p - EEC A+

SAVE10%
Item-No.: ASUS VE248HR
€144,95
Category of goods: 0


ASUS VE248HR

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 1.0 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 569 mm
    • Depth
    • 57 mm
    • Height
    • 340 mm
    • Width with feet
    • 569
    • Depth with stand
    • 201 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VE248HR
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 1.0 W
    • Power Consumption (DC Off)
    • 1.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

1ms Quick Response time Monitor
  • 24” Full HD monitor with 1ms (GTG) quick response time to eliminate ghosting and tracers for more fluid video playback

  • Extensive connectivity including HDMI, DVI-D, and D-sub ports. Plus 1-Watt stereo speakers


10,000,000:1 ASUS Smart Contrast Ratio
Dynamically enhances the display’s contrast by adjusting the luminance of the backlight to achieve the darkest black and brightest white – delivering lifelike images.

Full HD with HDMI
Enter a spectacular world of colors with Full HD 1080p (1920x1080) support and HDMI port.

1ms Response Time
Quick response time of 1ms (GTG) eliminates ghosting and tracers for more fluid video playback.

Aspect Control function
Aspect Control function allows users to select a preferred display mode among Full and 4:3 for true-to-life gaming or movie watching without any data loss or image distortion.



Manufacturer : ASUS
Factory number : 90LMC3001Q02231C-
Package weight : 6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 35 W
    • Power input (Standby)
    • 1.0 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 569 mm
    • Depth
    • 57 mm
    • Height
    • 340 mm
    • Width with feet
    • 569
    • Depth with stand
    • 201 mm
    • Height with base
    • 410 mm
  • Weights
    • Weight
    • 4.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • VE248HR
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 19 W
    • Annual power consumption
    • 27 kWh
    • Power Consumption (Standby)
    • 1.0 W
    • Power Consumption (DC Off)
    • 1.0 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual