reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PG27AQ :: 69cm - DP/HDMI/Speaker/USB - UHD - Pivot - EEK C



ASUS PG27AQ

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.155 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 620 mm
    • Depth
    • 66 mm
    • Height
    • 363 mm
    • Width with feet
    • 620
    • Depth with stand
    • 238 mm
    • Height with base
    • 553 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PG27AQ
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 50 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

ROG Swift PG27AQ Gaming monitor
  • 27-inch, 4K/UHD 3840 x 2160 resolution display feature in-plane switching (IPS) panels for wide 178-degree viewing angles stunning gaming visuals
  • Features NVIDIA®G-SYNC™ technology for seamless visuals and smooth gameplay
  • ASUS-exclusive Ultra-Low Blue Light, Flicker-Free, GamePlus, and GameVisual technologies provide a comfortable gaming experience
  • Ergonomically-designed stand with full tilt, swivel, pivot, and height adjustment for comfortable viewing position



Manufacturer : ASUS
Factory number : 90LM01F0-B01370
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.155 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 620 mm
    • Depth
    • 66 mm
    • Height
    • 363 mm
    • Width with feet
    • 620
    • Depth with stand
    • 238 mm
    • Height with base
    • 553 mm
  • Weights
    • Weight
    • 7.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PG27AQ
    • Energy Efficiency
    • C
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 50 W
    • Annual power consumption
    • 74 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual