reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PG279Q :: 69 cm - DP/HDMI/audio/USB - EEC B


ASUS ROG Swift PG279Q Gaming Monitor

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 620 mm
    • Depth
    • 66 mm
    • Height
    • 363 mm
    • Width with feet
    • 620
    • Depth with stand
    • 238 mm
    • Height with base
    • 553 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • PG279Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


  • 68.58-cm (27”) WQHD screen (2560 x 1440) with IPS technology for a wide viewing angle of 178 degrees and true-to-life image reproduction in games

  • The world's first monitor with a refresh rate of 165 Hz and NVIDIA® G-SYNC™ technology for perfect image reproduction and fluid game play

  • Exclusive ASUS-technologies Ultra-Low Blue Light, Flicker-Free, GamePlus and GameVisual provide a comfortable gaming experience

  • Ergonomic design: swivels, tilts and rotates, with height adjustment and pivot function — for the best gaming comfort, even for hours at a time


The ROG Swift PG279Q gaming monitor has been developed for use in professional gaming and has a WQHD screen with a refresh rate of 165 Hz. The integrated G-SYNC™ technology synchronises the refresh rate of your screen with your graphics card for perfectly seamless and lag-free gaming pleasure. This monitor features the latest gaming technologies and design concepts, making it an absolute must-have for any gamer!



Manufacturer : ASUS
Factory number : 90LM0230-B01370
Package weight : 10.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/2x USB 3.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 620 mm
    • Depth
    • 66 mm
    • Height
    • 363 mm
    • Width with feet
    • 620
    • Depth with stand
    • 238 mm
    • Height with base
    • 553 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • PG279Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.5 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 37 W
    • Annual power consumption
    • 55 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual