reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PG278Q :: 69cm - 2xDP/USB

Item-No.: ASUS PG278Q
€729,00
Category of goods: 0

Asus ROG SWIFT PG278Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 620 mm
    • Depth
    • 66 mm
    • Height
    • 363 mm
    • Width with feet
    • 620
    • Depth with stand
    • 238 mm
    • Height with base
    • 553 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Forged for Gaming Perfection: The world's first WQHD G-SYNC monitor with rapid 144Hz refresh rate and 1ms response time
  • Crisp 27-inch, 2560 x 1440 visuals combined with fast 144Hz refresh rate, 1ms response time, made smooth by NVIDIA®G-SYNC™ technology

  • Exclusive GamePlus onscreen timer/crosshair, 60-120-144Hz refresh rate turbo key and intuitive 5-way OSD navigation joystick

  • Complete ergonomic tilt, swivel, pivot and height adjustment with VESA mount capability for optimal placement



Manufacturer : ASUS
Factory number : 90LM00U0-B01370
Package weight : 10.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
    • Usages
    • Gaming
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Contrast ratio
    • 100,000,000:1
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 2x
  • Electrical values
    • Response time
    • 1 ms
    • Power input (operation)
    • 90 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 620 mm
    • Depth
    • 66 mm
    • Height
    • 363 mm
    • Width with feet
    • 620
    • Depth with stand
    • 238 mm
    • Height with base
    • 553 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual