reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PG248Q :: 61cm - DP/HDMI/USB - EEC B


ASUS ROG Swift PG248Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 65 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 3x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 562 mm
    • Depth
    • 70 mm
    • Height
    • 330 mm
    • Width with feet
    • 562
    • Depth with stand
    • 238 mm
    • Height with base
    • 418 mm
  • Weights
    • Weight
    • 6.6 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • PG248
    • Energy Efficiency
    • B
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

ASUS ROG Swift PG248Q eSports Gaming Monitor - 24'' FHD (1920x1080) 1ms, overclockable 180Hz, G-SYNC™
  • 24-inch Full HD gaming monitor with an ultra-fast 1ms response time to eliminate smearing and motion blur.
  • Astonishing overclockable 180Hz refresh rate and G-SYNC™ technology for super-smooth gameplay.
  • ASUS-exclusive GamePlus hotkey for in-game enhancements while GameVisual for optimized visuals
  • Compatible with the NVIDIA® 3D Vision® 2 kit to open you up a world of 3D gaming
  • VESA wall-mountable to save on desktop space plus ergonomically-designed stands with full tilt, swivel, pivot, and height adjustment


Exclusive monitor of ESL ONE Cologne 2016 & The International 2016
ROG Swift PG248Q is a competition-grade gaming monitor that gives you seamless visuals and super-smooth gameplay. It features a 24-inch Full HD (1920 x 1080) panel with a 16:9 aspect ratio. It's NVIDIA® G-SYNCTM-ready too. ROG Swift PG248Q boasts an overclockable 180Hz refresh rate and 1ms gray-to-gray (GTG) response time to eliminate screen tearing and choppy frame rates.

Incredible 180Hz refresh rate
With an astonishing overclockable 180Hz (native 144Hz) refresh rate, fast-moving visuals pose no problem for ROG Swift PG248Q. There's no frustrating lag or motion blur, so you get the upper hand in first-person shooters, racing, real-time strategy and sports titles. You'll enjoy silky-smooth gameplay even at the highest visual settings, allowing you to react instantly to what's happening onscreen so you'll get that first strike in.

Lightning-fast 1ms rapid response time
The ROG Swift PG248Q is the fastest in its class, boasting a 1ms response time to eliminate smearing and motion blur. This lets you react instantly to what you see onscreen, especially in fast paced games – allowing you to take corners like a pro racing car driver, or get that headshot like a battle-hardened sniper.

Gain a competitive edge with NVIDIA®G-SYNC™ Technology
The ROG Swift PG248Q incorporates NVIDIA® G-SYNC™ display technology to deliver the smoothest, fastest, and most breathtaking gaming imaginable. G-SYNC™ synchronizes the monitor's refresh rate to the GPU in your GeForce GTX-powered PC, eliminating screen tearing and minimizing display stutter and input lag. ROG Swift PG248Q lets you enjoy seamlessly-smooth and lag-free gameplay when playing the latest fast-paced first-person shooters, sports, and action-adventure titles.

Note:
1. 1920 x 1080 @ 180Hz only works with DP port. The HDMI port only supports 1920 x 1080 @ 60Hz.
2. NVIDIA GeForce GTX 650Ti Boost and above graphics card can support 1920x 1080 up to 180Hz. Please contact the GPU manufacturers for detailed specification



Manufacturer : ASUS
Factory number : 90LM02J0-B01370
Package weight : 9.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.277 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 65 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 3x USB 3.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 562 mm
    • Depth
    • 70 mm
    • Height
    • 330 mm
    • Width with feet
    • 562
    • Depth with stand
    • 238 mm
    • Height with base
    • 418 mm
  • Weights
    • Weight
    • 6.6 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • PG248
    • Energy Efficiency
    • B
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 30 W
    • Annual power consumption
    • 44 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual