reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PB278QR :: 69cm - VGA/DVI/DP/HDMI/Speaker - Pivot - EEK B

Item-No.: ASUS PB278QR
€418,95
Category of goods: 0

ASUS PB278QR

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2.5 W
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 643 mm
    • Depth
    • 70 mm
    • Height
    • 386 mm
    • Width with feet
    • 643
    • Depth with stand
    • 218 mm
    • Height with base
    • 552 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB278QR
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 53 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Precision to the Finest Detail: Professional 27” 16:9 2560 x 1440 WQHD LED-backlit Monitor
  • Impeccable lifelike visuals with 27” 16:9 2560 x 1440 with 100% sRGB
  • 178° wide-viewing angle
  • Extensive connectivity with native WQHD content support with HDMI, DisplayPort, and Dual-link DVI. Picture-in-picture and Picture-by-picture support.
  • ASUS-exclusive QuickFit Virtual Scale and Splendid Video Intelligence Technology for true ‘what you see is what you get’
  • Ergonomic tilt, swivel, pivot, and height adjustment plus smart cable management



Manufacturer : ASUS
Factory number : 90LMGA001T02251C-
Package weight : 10.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2.5 W
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 643 mm
    • Depth
    • 70 mm
    • Height
    • 386 mm
    • Width with feet
    • 643
    • Depth with stand
    • 218 mm
    • Height with base
    • 552 mm
  • Weights
    • Weight
    • 7.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB278QR
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 53 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual