reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PB277Q :: 69 cm — VGA/DVI/DP/HDMI/Audio — pivot — EEC C

Item-No.: ASUS PB277Q
€345,00
Category of goods: 0

ASUS PB277Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 625 mm
    • Depth
    • 63 mm
    • Height
    • 368 mm
    • Width with feet
    • 625
    • Depth with stand
    • 218 mm
    • Height with base
    • 428 mm
  • Weights
    • Weight
    • 7.3 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB277
    • Energy Efficiency
    • C
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 49 W
    • Annual power consumption
    • 72 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Professional 68.6-cm (27") 16:9 monitor with WQHD resolution (2560 x 1440) and LED backlighting
  • Flawless and lifelike images on a 65.58-cm (27") screen at 75 Hz and with a fast response time of 1 ms
  • Extensive connection options with native support of content in WQHD resolution via HDMI, DisplayPort and dual-link DVI. Supports picture-in-picture and frame-by-frame functions
  • The PB277Q supports SplendidPlus, VividPixel, Eye Care and QuickFit technologies for an ideal viewing experience that is tailored to the user
  • Ergonomic design with height adjustment, swivel, tilt and rotation as well as intelligent cable management


ASUS Eye Care technology
The ASUS Eye Care screen has eye-friendly features such as flicker-free image reproduction and Low Blue Light technology with four different levels. This protects eyes from fatigue and overexertion, which can be caused by screen flickering, harmful blue light and different light sources in an office environment. The PB277Q has been tested and certified by TÜV Rheinland and has received an award for its Low Blue Light and Flicker Free technologies.

Fast game play without delays
The response time of 1 ms (GTG) prevents image delays via by precisely controlling the voltage levels of the liquid crystals, which produces smooth and clear image reproduction without streaks or afterglow. In conjunction with the refresh rate of 75 Hz, this prevents tracing so that clear and sharp image playback is guaranteed each time.

Lifelike images
The ASUS PB277Q has a WQHD screen with a pixel density of 109 PPI (pixels per inch). The result is high-quality images with a resolution of 2560 x 1440 pixels — a resolution that is four times higher than standard screens with 720p. The high resolution lets the screen display more image details. In terms of resolution, the wider application area also means that the user benefits from considerably more space for applications than is available with traditional displays. A screen pixel density of 109 ppi means 109 RGB pixels per inch. Screens with more pixels typically also consume more power to illuminate the individual pixels and provide optimum image results.

Ideal for work and play
Thanks to the screen's WQHD resolution, the user has 77% more space on their desktop than with a screen with Full HD resolution, meaning that more windows and palettes can be displayed. It is also 25% sharper than a conventional 60.96-cm (27") Full HD screen and thanks to its fast response time of 1 ms (GTG — grey to grey) it provides an absolutely smooth image display. This means you can enjoy both movies and games without annoying juddering and delays, and they are much more realistic on the ASUS PB277Q thanks to the high level of detail and the natural colour representation. As a result, the ASUS PB277Q monitor is the ideal choice for both working and playing.

Innovations that raise the bar
By implementing some of ASUS's exclusive technologies in the ASUS PB277Q, ASUS has raised the bar a whole lot higher to provide the user with a vibrant, visual experience. The ASUS PB277Q supports the exclusive ASUS SplendidPlus™ Video Intelligence Technology, which optimises image quality by analysing individual pixels in a full image, enabling brightness, contrast, sharpness and colours to be optimally adjusted. In addition to the Scenery, Standard, Game, Theater, sRGB and Night view modes, SplendidPlus™ offers two new modes: Reading and Darkroom. The Low Blue Light and Flicker Free technologies also reduce the strain on the eyes during extended periods of use.

Wide variety of connection options
The PB277Q offers a variety of connection options, including HDMI, DisplayPort and dual link DVI with native WQHD support, as well as D-Sub for transferring full-HD 1080p content.

User-friendly, ergonomic design
The ergonomic and intelligent design of the PB277Q features tilt, swivel, pivot and height adjustment for comfortable viewing, even after several hours. Its intelligent cable management creates more space for both business and leisure.

QuickFit Virtual Scale for a true-to-life image display on the screen
The PB277Q's QuickFit Virtual Scale feature, which is exclusive to ASUS, ensures greater efficiency by allowing documents and photos to be displayed on-screen in their actual size using an alignment grid prior to printing. The grid, which is controlled using a hot key, shows the correct physical size of a document in centimetres or inches, without the user having to rescale it. Thanks to the QuickFit feature, printing proofs of a document is a thing of the past.

Supported formats:
  • Documents: DIN A4, DIN B5 and letter format
  • Photos: 20.32 x 25.4 cm/12.7 x 17.78 cm/10.6 x 15.24 cm/7.62 x 12.7 cm/5.08 x 5.08 cm
  • Grid: orientation



Manufacturer : ASUS
Factory number : 90LM02I1-B01170
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 350 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 1 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 625 mm
    • Depth
    • 63 mm
    • Height
    • 368 mm
    • Width with feet
    • 625
    • Depth with stand
    • 218 mm
    • Height with base
    • 428 mm
  • Weights
    • Weight
    • 7.3 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB277
    • Energy Efficiency
    • C
    • viewable screen size
    • 69 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 49 W
    • Annual power consumption
    • 72 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual