reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PB248Q :: 61cm - VGA/DVI/DP/HDMI/Speaker/USB - Pivot - EEK A+


Asus PB248Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24.1 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 65 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 1x/4x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 557 mm
    • Depth
    • 62 mm
    • Height
    • 363 mm
    • Width with feet
    • 557
    • Depth with stand
    • 235 mm
    • Height with base
    • 416 mm
  • Weights
    • Weight
    • 6.6 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • PB248Q
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Uncompromised Visual Quality
  • Equipped IPS panel with 178°(H)/178°(V) wide viewing angle minimizes color shift from any angle of view

  • 80,000,000:1 ASUS Smart Contrast Ratio delivers the darkest blacks and brightest whites - delivering lifelike images

  • Exclusive QuickFit Virtual Scale provides real-size document, photo and grid mode views prior to printing, what you see is what you get

  • Ergonomic design for tilt, pivot, swivel and height adjustments ensure a comfortable viewing experience



Manufacturer : ASUS
Factory number : 90LMGH001Q02251C-
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • Integrated
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 61 cm
    • Diagonal
    • 24.1 Inch
    • Physical resolution
    • 1920 x 1200 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 65 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Interfaces
    • USB
    • 1x/4x USB 2.0 Up/Down
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width
    • 557 mm
    • Depth
    • 62 mm
    • Height
    • 363 mm
    • Width with feet
    • 557
    • Depth with stand
    • 235 mm
    • Height with base
    • 416 mm
  • Weights
    • Weight
    • 6.6 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • PB248Q
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61.1 cm
    • viewable screen size
    • 24.1 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 30 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1200
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.