reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MX27UQ :: 68cm - DP/2xHDMI/Speaker - UHD - EEK B

Item-No.: ASUS MX27UQ
€659,00
Category of goods: 0

ASUS MX27UQ

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Gold/black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.155 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 46 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x USB charging connection
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 614
    • Depth with stand
    • 225 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MX27UQ
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.47 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 32 W
    • Annual power consumption
    • 47 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Inspired Elegance. Refined Sound.
  • Designo MX27UQ delivers stunning 4K UHD (3840 x 2160) visuals, wide 100% sRGB colour gamut, and IPS technology
  • Classy frameless design with a brushed metal Icicle Gold finish blends well with any home or office setting
  • Audio co-developed with ICEpower | Bang & Olufsen for truly immersive sound, and built-in 3-watt Bluetooth stereo speakers for wireless music streaming



Manufacturer : ASUS
Factory number : 90LM02BB-B01670
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Gold/black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 3840 x 2160 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.155 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 46 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x USB charging connection
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 614
    • Depth with stand
    • 225 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MX27UQ
    • Energy Efficiency
    • B
    • viewable screen size
    • 68.47 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 32 W
    • Annual power consumption
    • 47 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 3840 x 2160
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual