reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MX27AQ :: 68cm - DP/2xHDMI/MHL/Speaker - EEK A+

Item-No.: ASUS MX27AQ
€499,00
Category of goods: 0

ASUS MX27AQ

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x, 1x MHL
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 614
    • Depth with stand
    • 225 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MX27AQ
    • Energy Efficiency
    • A+
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Designed For The Senses
  • Frameless LED display with native 2560 x 1440 WQHD resolution, and AH-IPS technology with wide 178° viewing angles
  • ASUS SonicMaster Technology, co-developed with ICEpower® | Bang & Olufsen Technology for premium, immersive audio
  • ASUS Eye Care Technology with Low Blue Light and Flicker-free features



Manufacturer : ASUS
Factory number : 90LM0140-B01670
Package weight : 8.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 3 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 2560 x 1440 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.233 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x
    • HDMI
    • 2x, 1x MHL
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 614
    • Depth with stand
    • 225 mm
    • Height with base
    • 430 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • MX27AQ
    • Energy Efficiency
    • A+
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 2560 x 1440
    • Power switch
    • No


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual