reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS MX279H :: 69 cm — VGA/2xHDMI — 1080p — EEC A+

Item-No.: ASUS MX279H
€269,00
Category of goods: 0

Asus MX297H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Silver
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 37 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80,000,000:1 dynamic
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 623
    • Depth with stand
    • 225 mm
    • Height with base
    • 441 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • MX279H
    • Energy Efficiency
    • A+
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


• Full HD AH-IPS LED display with 178° viewing angle in frameless design
• ASUS SonicMaster technology co-developed by Bang & Olufsen ICEpower® for impressive premium sound
• With two HDMI ports for multiple device connections
Good Design Award Winner for its ultra-slim, ergonomic design with a sturdy, sundial-inspired stand



Manufacturer : ASUS
Factory number : 90LMGD051R010O1C-
Package weight : 7.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel, Anti-Glare
    • Speaker
    • 2x 3 W Bang & Olufsen
    • Colour
    • Silver
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 37 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80,000,000:1 dynamic
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Width with feet
    • 623
    • Depth with stand
    • 225 mm
    • Height with base
    • 441 mm
  • Weights
    • Weight
    • 5.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • Asus
    • Model
    • MX279H
    • Energy Efficiency
    • A+
    • viewable screen size
    • 68.6 cm
    • viewable screen size
    • 27 Inch
    • Power Consumption (On)
    • 23 W
    • Annual power consumption
    • 34 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual