reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER B276HLC :: 69cm - VGA/DVI/DP/Audio - Pivot - 1080p

Item-No.: ACER B276HLC
€249,00
Category of goods: 0


Acer B276HLCbmdprx

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 614
    • Depth with stand
    • 247 mm
    • Height with base
    • 530 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Ideal for use in office environments, libraries and computer labs, B6 Series monitors deliver dynamic and energizing visuals thanks to their high display resolution and true-to-life colors. They also feature an ergonomic design for comfortable all-day computing, and they use eco-friendly technologies to save power and cut energy costs.


Manufacturer : ACER
Factory number : UM.HB6EE.C01
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • VA-Panel
    • Speaker
    • 2x 2 W
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 69 cm
    • Diagonal
    • 27 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.311 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 27 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6
  • Measures
    • Wall mounting
    • VESA 100x100
    • Width with feet
    • 614
    • Depth with stand
    • 247 mm
    • Height with base
    • 530 mm
  • Weights
    • Weight
    • 7.0 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Bring-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)