reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S22F350FHU :: 55cm - VGA/HDMI - 1080p - EEC A

Item-No.: SM S22F350FHU
€106,95
Category of goods: 0


Samsung Full HD Monitor S22F350F LED

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • A-si TFT/TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega Contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 509 mm
    • Depth
    • 80 mm
    • Height
    • 302 mm
    • Width with feet
    • 509
    • Depth with stand
    • 207 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 4.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS22F350FHUXEN
    • Energy Efficiency
    • A
    • viewable screen size
    • 54 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 29 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

  • Experience a stunningly slim design
  • Enjoy flawlessly smooth gameplay
  • Reduce eye fatigue with Eye Saver Mode
  • View perfectly from any position


Incredibly slim profile and stylish, contemporary design
  • Super slim panel: At an incredibly slim 10mm - as slender as a ballpoint pen - the one-piece panel is more than twice as thin as standard Samsung monitors
  • Simple circular stand: A simple circular stand elegantly complements the super slim display
  • Patterned rear panel: Horizontal patterning on the rear panel provides a stylish, contemporary finish



Manufacturer : SAMSUNG
Factory number : LS22F350FHUXEN
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • A-si TFT/TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • Mega Contrast
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 509 mm
    • Depth
    • 80 mm
    • Height
    • 302 mm
    • Width with feet
    • 509
    • Depth with stand
    • 207 mm
    • Height with base
    • 395 mm
  • Weights
    • Weight
    • 4.0 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS22F350FHUXEN
    • Energy Efficiency
    • A
    • viewable screen size
    • 54 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 20 W
    • Annual power consumption
    • 29 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual