reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S22E450BW :: 56cm - VGA/DVI - Pivot


Samsung S22E450BW

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 19 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 502 mm
    • Depth
    • 56 mm
    • Height
    • 330 mm
    • Width with feet
    • 502
    • Depth with stand
    • 210 mm
    • Height with base
    • 353 mm
  • Weights
    • Weight
    • 5.0 kg
  • Specials
    • Warranty
    • 3 year(s)
22" Business 16:10 1680 x 1050 DVI VGA HAS Monitor
  • View fast on-screen motion smoothly and easily

  • Enjoy a picture with optimised viewing comfort

  • Reduce power consumption without a loss in picture quality

  • Stay eco-friendly with a monitor made of recycled plastics


Clear picture quality with fast response time
  • Fast 5 ms Response Time: See even fast on-screen motion clearly and smoothly with less motion blur, judder or ghosting.

  • Full HD Resolution: Provides clean and crisp picture quality in 1920 x 1080 resolution so you can see all of your content clearly.


Easy on the eyes for a more comfortable viewing experience
  • Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue. Eye Saver Mode optimises your viewing comfort by smartly reducing blue light emissions at the touch of a button.

  • Flicker Free: Flicker Free technology reduces screen flickering for a more comfortable viewing experience.



Manufacturer : SAMSUNG
Factory number : LS22E45KBWV/EN
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 19 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 502 mm
    • Depth
    • 56 mm
    • Height
    • 330 mm
    • Width with feet
    • 502
    • Depth with stand
    • 210 mm
    • Height with base
    • 353 mm
  • Weights
    • Weight
    • 5.0 kg
  • Specials
    • Warranty
    • 3 year(s)
Datasheet/manual