reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM S22E390H :: 55cm - VGA/HDMI - 1080p - EEC B


Samsung S22E390H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 519 mm
    • Depth
    • 70 mm
    • Height
    • 328 mm
    • Width with feet
    • 519
    • Depth with stand
    • 167 mm
    • Height with base
    • 392 mm
  • Weights
    • Weight
    • 3.6 kg
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS22E390HS/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 54 cm
    • viewable screen size
    • 21 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 31 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 14 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Enjoy a stylish design with slim bezels Experience a wide viewing angle and stunning picture quality Reduce eyestrain with Eye Saver Mode Reduce screen brightness and save energy

Define your space with a stylish new design accentuated by slim bezels and soft blue light
  • New Slim ToC: With a beautiful new semi-transparent blue finish, Samsung’s innovative Touch of Colour technology optimizes your living space and completely sets it apart.

  • Slim Narrow Bezel: The bezels on all four sides are super slim, especially the one running along the bottom. Not only does it deliver a clean and modern look, it naturally draws your eyes to the screen.

  • T-Shaped Stand: Using Touch of Colour for the T-shape stand completes the ensemble with a refined, minimal finish

* The Super Narrow Bezel is not available on the 21.5 inch model.

Brilliant picture quality for the optimal viewing experience
  • Wide Viewing Angle: Delivers a 178° wide viewing angle horizontally and vertically for an optimal and comfortable viewing experience from any angle.

  • FHD: Provides clean and crisp picture quality in 1920x1080 resolution.


Easy on the eyes for a more comfortable viewing experience
  • Eye Saver Mode: Unlike other colours emitted from screens, blue light wavelengths have a more stimulating effect on the retina, causing eye fatigue. Eye Saver Mode optimizes your viewing comfort by smartly reducing blue light emissions at the touch of a button.

  • Flicker Free: Flicker Free technology reduces screen flickering for a more comfortable viewing experience.



Manufacturer : SAMSUNG
Factory number : LS22E390HS/EN
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • PLS-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 4 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Width
    • 519 mm
    • Depth
    • 70 mm
    • Height
    • 328 mm
    • Width with feet
    • 519
    • Depth with stand
    • 167 mm
    • Height with base
    • 392 mm
  • Weights
    • Weight
    • 3.6 kg
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • LS22E390HS/EN
    • Energy Efficiency
    • B
    • viewable screen size
    • 54 cm
    • viewable screen size
    • 21 Inch
    • Power Consumption (On)
    • 22 W
    • Annual power consumption
    • 31 kWh
    • Power Consumption (Standby)
    • 0.3 W
    • Power Consumption (DC Off)
    • 0.3 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Low-voltage input
    • 14 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual