reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEC E223W-BK :: 56 cm — VGA/DVI/DP — Pivot — EEC A+

Item-No.: NEC E223W-BK
€219,00
Category of goods: 0

NEC MultiSync E223W-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 1000:1 static, 25,000:1 dynamic
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.35 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 5.2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 504
    • Depth with stand
    • 214 mm
    • Height with base
    • 383 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • NEC
    • Model
    • MultiSync E223W
    • Energy Efficiency
    • A+
    • viewable screen size
    • 55.88 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 17 W
    • Annual power consumption
    • 25 kWh
    • Power Consumption (Standby)
    • 0.35 W
    • Power Consumption (DC Off)
    • 0.35 W
    • Resolution
    • 1680 x 1050
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Ideal for companies that value style and future-proof technology.
Thanks to the extremely narrow panels with LED backlight, the MultiSync® E223W from NEC has a very modern, sleek design and perfect functionality for typical office use. The height of the screen has an adjustment range of 110 mm and the screen has three inputs—DisplayPort, DVI-D and D-Sub—for versatile connection options.

Screen
  • 22-inch 16:10 TN with LED backlight.

The ergonomic office
  • Complete height adjustment range (110 mm) and the tilt and flat function ensure an individual and tailor-made ergonomic orientation.

VESA mount (100 mm)
  • The screen can be secured using a variety of mounting solutions.

Free download of NaViSet Administrator 2 control and monitoring software
  • Centralised remote maintenance of all integrated NEC displays.

Special features
  • CO2 emissions display

  • CO2 savings display

  • EcoModes

  • ErgoDesign®: height-adjustable base (110 mm) with 90º rotation

  • NaViSet Administrator 2

  • Touch sensor keys

  • Windows Vista-certified

  • sRGB support

  • Annual energy consumption: 25 kWh (based on four operating hours per day)

  • Energy efficiency class: A+

  • LED backlight technology

  • Intelligent power management




Manufacturer : NEC
Factory number : 60003334
Package weight : 7.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 1000:1 static, 25,000:1 dynamic
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 17 W
    • Power input (Standby)
    • 0.35 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 5.2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 504
    • Depth with stand
    • 214 mm
    • Height with base
    • 383 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • NEC
    • Model
    • MultiSync E223W
    • Energy Efficiency
    • A+
    • viewable screen size
    • 55.88 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 17 W
    • Annual power consumption
    • 25 kWh
    • Power Consumption (Standby)
    • 0.35 W
    • Power Consumption (DC Off)
    • 0.35 W
    • Resolution
    • 1680 x 1050
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.