reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 22MB67PY-B :: 56 cm — VGA/DVI/DP/audio/USB — pivot

Item-No.: LG 22MB67PY-B
€174,95
Category of goods: 0


LG LED Business Monitor 22MB67PY-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 506 mm
    • Depth
    • 58 mm
    • Height
    • 339 mm
    • Width with feet
    • 506
    • Depth with stand
    • 239 mm
    • Height with base
    • 365 mm
  • Weights
    • Weight
    • 4.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new MB67 series of office monitors from LG offers outstanding performance. High-quality panels combined with clever features, variable connection options, outstanding ergonomics and environmentally friendly materials that conserve resources make this an all-rounder for the office.

  • 55.88 cm (22") office monitor with energy-saving LED backlight in 16:10 format

  • High-speed TN panel with a very wide viewing angle and a short response time

  • Reader mode (hot key) for optimum eye protection and comfort when reading text thanks to paper-like optimised image settings

  • Flicker Safe backlight technology ensures maximum protection for the eyes without flickering

  • Future-proof thanks to DisplayPort, DVI-D input (with HDCP), VGA input and USB hub

  • Ergonomic thanks to TÜV-GS, TÜV-Ergo, DIN ISO 9241-307 and TCO6.0 certification, a height-adjustable rotating and tilting base and a pivot function

  • Smart Energy-Saving Function conserves power; features a presence sensor (can be switched off) and an integrated power switch for complete mains disconnection

  • Environmentally friendly thanks to compliance with EPA Energy Star 6.0 guidelines and EPEAT Gold certification

  • Integrated power switch for completely disconnecting from the mains, therefore 0 W energy consumption when switched off

  • Multimedia-compatible thanks to PC audio input, 2 x 1 W integrated loudspeaker and headphone output

  • OSD can be locked to prevent unauthorised access

  • Display data readable




Manufacturer : LG
Factory number : 22MB67PY-B
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 506 mm
    • Depth
    • 58 mm
    • Height
    • 339 mm
    • Width with feet
    • 506
    • Depth with stand
    • 239 mm
    • Height with base
    • 365 mm
  • Weights
    • Weight
    • 4.7 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual