reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LG 22MB37PU-B :: 55 cm — VGA/DVI/Audio/USB — Pivot — 1080p

Item-No.: LG 22MB37PU-B

Category of goods: 0

LG IPS LED Business Monitor 22MB37PU-B

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 5.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 509 mm
    • Depth
    • 62 mm
    • Height
    • 304 mm
    • Width with feet
    • 509
    • Depth with stand
    • 239 mm
    • Height with base
    • 349 mm
  • Weights
    • Weight
    • 3.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

LG IPS LED Business Monitor
The new 22MB37PU from LG is an exceptionally high-performance monitor. A high-quality AH-IPS panel combined with clever features, outstanding ergonomics and environmentally friendly materials that conserve resources guarantee that office work is fatigue-free.

  • 54.61 cm (21.5") office monitor with energy-saving LED backlight in 16:9 format

  • Fast AH-IPS panel with consistent colours, sharp contrasts and a wide viewing angle

  • Reader mode (hot key) for optimum eye comfort when reading text thanks to customised colour and brightness settings

  • Flicker Safe backlight technology ensures maximum protection for the eyes without flickering

  • Future-proof thanks to a DVI-D input (with HDCP), analogue 15-pin D-Sub input and a USB 2.0 hub (1/2)

  • Outstanding ergonomics thanks to TCO6.0 and DIN ISO 9241-307 certification. Height-adjustable rotating and tilting base; screen can be rotated by 90° into portrait mode

  • Environmentally friendly thanks to the Super Energy Saving function and compliance with EPA Energy Star 6.0 and EPEAT Gold guidelines

  • Multimedia-compatible thanks to 2 x 1 W integrated loudspeaker

  • OSD can be locked to prevent unauthorised access

  • Display data readable




Manufacturer : LG
Factory number : 22MB37PU-B
Package weight : 6.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • AH-IPS-Panel
    • Speaker
    • 2x 1 W
    • Design
    • 120 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 90 - 264 V
    • Power input (operation)
    • 24 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 5.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 509 mm
    • Depth
    • 62 mm
    • Height
    • 304 mm
    • Width with feet
    • 509
    • Depth with stand
    • 239 mm
    • Height with base
    • 349 mm
  • Weights
    • Weight
    • 3.6 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On site
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual