reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA XB2380HS :: 58 cm - VGA/DVI/HDMI/Audio - 1080p - Pivot - EEC B

Item-No.: IIYAMA XB2380HS
€172,95
Category of goods: 0

iiyama ProLite XB2380HS-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 549
    • Depth with stand
    • 245 mm
    • Height with base
    • 416 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB2380HS
    • Energy Efficiency
    • B
    • viewable screen size
    • 58 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Without
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Accurate, consistent colour reproduction with high viewing angle stability the new ProLite XB2380HS with LED backlight delivers clear and vivid images even from extreme side angles thanks to an IPS panel. Combined with Full HD, brightness of 250 cd/m² and a response time of 5 ms, the 23-inch model is a genuine all-rounder. Equipped with HDMI, DVI, VGA interfaces, speakers, and VESA mounting, the device can be integrated into almost any application environment. With a 13 cm height adjustment, 360° rotation and pivot function, the base guarantees excellent ergonomics. From demanding graphical work, to use in the education sector: the ProLite XB2380HS is ideally equipped for every kind of screen workplace.

IPS Panel-Technology
The IPS panel technology guarantees a very exact and uniform colour reproduction at high viewing angles. This technology is particularly suitable for graphic design or other applications which require precise colour reproduction. The response time enables smooth images in movies and games, making this panel technology the best all-rounder for business and home users.

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

ACR
Contrast ratio is a measure showing the maximum relative difference in brightness between black and white. ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

HDMI
HDMI (High Definition Multimedia Interface) is an interface for fully-digital transfer of digital audio and video data.

VESA
A standard which makes it very easy to attach a wall or table bracket.

Full HD
With a resolution of 1920 x 1080 p, its LCD display is able to deliver high-resolution images. It offers a significantly larger surface area compared with a standard LCD screen, e.g. 60% more content compared to an LCD with a resolution of 1280 x 1024.

Speakers
Equipped with two high-quality stereo speakers.

Overdrive on/off
A monitor can appear blurry with very fast moving graphics/images. Activating the overdrive feature minimises this.

Pivot
You can operate in either landscape or portrait mode with the pivot function. Particularly valued by users who need to work with long tables or texts.



Manufacturer : IIYAMA
Factory number : XB2380HS-B1
Package weight : 5.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 549
    • Depth with stand
    • 245 mm
    • Height with base
    • 416 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite XB2380HS
    • Energy Efficiency
    • B
    • viewable screen size
    • 58 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Without
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.