reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA B2280WSD :: 56 cm - VGA/DVI/audio - pivot


iiyama ProLite B2280WSD-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • Tilt function
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 513
    • Depth with stand
    • 245 mm
    • Height with base
    • 424 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The 22-inch ProLite B2280WSD display is equipped with an energy-saving long-life LED backlight. The height adjustability and the pivot function ensure an ergonomic posture and optimal viewing comfort at the workplace. A resolution of 1680x1050, a contrast ratio of 5,000,000:1 ACR and a response time of 5 ms make the B22080WSD ideal for use in video conferencing, DTP and CAD, as well as text-based applications. VGA and DVI-ports ensure compatibility with all common systems and graphics cards. The monitor is TCO and Energy Star certified. A reliable solution for demanding home and office applications.

LED-backlit
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white.
ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

VESA
VESA mount, a standard which makes it very easy to attach a wall or table bracket.

Speakers
Equipped with two high-quality stereo speakers.

HAS
The adjustable stand allows you to position the screen perfectly, ensuring optimum visual comfort. It’s good for your health and also increases productivity.

Pivot
You can operate in either landscape or portrait mode with the pivot function. Particularly valued by users who need to work with long tables or texts.



Manufacturer : IIYAMA
Factory number : B2280WSD-B1
Package weight : 7.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • 2x 2 W
    • Design
    • Tilt function
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 513
    • Depth with stand
    • 245 mm
    • Height with base
    • 424 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)