reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IIYAMA B2280HS :: 55 cm - VGA/DVI/HDMI/Audio - 1080p - Pivot - EEC B

Item-No.: IIYAMA B2280HS
€149,00
Category of goods: 0

iiyama ProLite B2280HS-B1

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 510
    • Depth with stand
    • 245 mm
    • Height with base
    • 393 mm
  • Weights
    • Weight
    • 5.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite B2280HS
    • Energy Efficiency
    • B
    • viewable screen size
    • 55 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Without
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


The ProLite B2280HS is a highly specialised LED backlight monitor with a 22” (60 cm) screen and full HD resolution with 1920 x 1080 pixels. Height adjustability and the ability to rotate (Pivot) contribute to an optimal viewing angle, as well as an ergonomic seating position. Response time of 5 ms (black/white/black) and a contrast ratio of 5,000,000:1 ACR (enhanced contrast ratio) make the B2280HS the ideal screen for video conferencing, DTP and CAD-applications, and also for word processing. For maximum compatibility with the latest graphics cards and notebooks with integrated UMTS modules, the monitor comes with analogue, DVI and HDMI inputs. The monitor is also Energy Star certified.

LED backlight
A typical CCFL LCD uses four back-lighting lamps. The use of LEDs substantially reduces power consumption and CO2 emissions, making this an environmentally friendly product.

ACR
The contrast ratio is a measure indicating the maximum relative difference in brightness between black and white. ACR (Advanced Contrast Ratio) is a feature that automatically changes the contrast and brightness. For perfect images in movies or gaming.

HDMI
HDMI (High Definition Multimedia Interface) is an interface for fully-digital transfer of digital audio and video data.

VESA
A standard which makes it very easy to attach a wall or table bracket.

Full HD
With a resolution of 1920 x 1080 p, its LCD display is able to deliver high-resolution images. It offers a significantly larger surface area compared to a standard LCD screen, e.g. 60% more content compared to an LCD with a resolution of 1280 x 1024.

Speakers
Equipped with two high-quality stereo speakers.

HAS
The adjustable stand allows you to position the screen perfectly, ensuring optimum visual comfort. It’s good for your health and also increases productivity.

Pivot
You can operate in either landscape or portrait mode with the pivot function. Particularly valued by users who need to work with long tables or texts.



Manufacturer : IIYAMA
Factory number : B2280HS-B1
Package weight : 6.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Colour
    • Black
    • Apple
    • Compatible
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 1 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 510
    • Depth with stand
    • 245 mm
    • Height with base
    • 393 mm
  • Weights
    • Weight
    • 5.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • iiyama
    • Model
    • ProLite B2280HS
    • Energy Efficiency
    • B
    • viewable screen size
    • 55 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 35 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Without
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.