reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HP225PJB :: 55cm - VGA/DP/Speaker - 1080p - Pivot - EEK A

Item-No.: HANNS-G HP225PJB
€133,95
Category of goods: 0


HANNS-G HP225PJB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 2x 1.5 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 511
    • Depth with stand
    • 217 mm
    • Height with base
    • 468 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HANNS-G
    • Model
    • HL 225 PJB
    • Energy Efficiency
    • A
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 31 kWh
    • Power Consumption (Standby)
    • 0.36 W
    • Power Consumption (DC Off)
    • 0.26 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Everyday monitors for office environments that demand continuous use, featuring ergonomic designs for complete viewing comfort along with sophisticated practicality to ensure personal comfort with tilt, swivel and height adjust functionality as standard.


Manufacturer : HANNSPREE
Factory number : HP225PJB
Package weight : 5.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 2x 1.5 W
    • Design
    • 110 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 21 W
    • Power input (Standby)
    • 0.4 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 511
    • Depth with stand
    • 217 mm
    • Height with base
    • 468 mm
  • Weights
    • Weight
    • 4.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HANNS-G
    • Model
    • HL 225 PJB
    • Energy Efficiency
    • A
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 31 kWh
    • Power Consumption (Standby)
    • 0.36 W
    • Power Consumption (DC Off)
    • 0.26 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.