reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HL225PPB :: 55cm - VGA/DP/Speaker - 1080p - EEK A


HANNS-G HL225PPB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 511
    • Depth with stand
    • 184 mm
    • Height with base
    • 375 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HANNS-G
    • Model
    • HL 225 PPB (HSG1335)
    • Energy Efficiency
    • A
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 31 kWh
    • Power Consumption (Standby)
    • 0.36 W
    • Power Consumption (DC Off)
    • 0.26 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

The HL Series delivers HD visuals, eye popping image clarity, speakers as standard and thanks to the latest LED technology boast glossy black, super slim designs married with energy efficient performance.


Manufacturer : HANNSPREE
Factory number : HL225PPB
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 2x 1.5 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 30 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 511
    • Depth with stand
    • 184 mm
    • Height with base
    • 375 mm
  • Weights
    • Weight
    • 3.4 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • HANNS-G
    • Model
    • HL 225 PPB (HSG1335)
    • Energy Efficiency
    • A
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 21 W
    • Annual power consumption
    • 31 kWh
    • Power Consumption (Standby)
    • 0.36 W
    • Power Consumption (DC Off)
    • 0.26 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.