reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HL207DPB :: 53cm - VGA/DVI/Speaker - 1080p

Item-No.: HANNS-G HL207DPB
€89,00
Category of goods: 0


HANNS-G HL207DPB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 1x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 53 cm
    • Diagonal
    • 20.7 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 80.000.000:1
    • Pixel Pitch
    • 0.2385 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 478
    • Depth with stand
    • 100 mm
    • Height with base
    • 278 mm
  • Weights
    • Weight
    • 2.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The HL Series delivers HD visuals, eye popping image clarity, speakers as standard and thanks to the latest LED technology boast glossy black, super slim designs married with energy efficient performance.


Manufacturer : HANNSPREE
Factory number : HL207DPB
Package weight : 3.628 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Speaker
    • 1x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 53 cm
    • Diagonal
    • 20.7 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Contrast ratio
    • 80.000.000:1
    • Pixel Pitch
    • 0.2385 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 478
    • Depth with stand
    • 100 mm
    • Height with base
    • 278 mm
  • Weights
    • Weight
    • 2.8 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)