reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNS-G HE225ANB :: 55cm - VGA - 1080p

Item-No.: HANNS-G HE225ANB
€91,95
Category of goods: 0


HANNS-G HE225ANB

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 40.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 513
    • Depth with stand
    • 185 mm
    • Height with base
    • 367 mm
  • Weights
    • Weight
    • 3.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
HannsG’s cost effective LED monitor series delivers the winning combination of power, modern design and a comprehensive feature set in a variety of sizes. These monitors boast colour perfecting contrast technology for a stunning visual display and thanks to the latest LED technology boast a glossy black, super slim design and energy efficient performance.


Manufacturer : HANNSPREE
Factory number : HE225ANB
Package weight : 3.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT, anti-glare
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 20 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 40.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 513
    • Depth with stand
    • 185 mm
    • Height with base
    • 367 mm
  • Weights
    • Weight
    • 3.1 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)