reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO S2133-BK :: 56 cm, VGA/DVI/DP/USB, pivot, black — hotline for Germany: 0800

Item-No.: EIZO S2133-BK
Colour:

€739,00




EIZO FlexScan S2133-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • 82 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 54 cm
    • Diagonal
    • 21.3 Inch
    • Physical resolution
    • 1600 x 1200 Pixel
    • Brightness
    • 420 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 13 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1500:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 1x/2x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 465 mm
    • Depth
    • 64 mm
    • Height
    • 361 mm
    • Width with feet
    • 465
    • Depth with stand
    • 209 mm
    • Height with base
    • 453 mm
  • Weights
    • Weight
    • 8.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

  • 4:3 format and IPS-LCD in compact and space-saving design

  • 420 cd/qm brightness, 1500:1 contrast, 178° viewing angle

  • 6 ms switch time grey-grey with overdrive function

  • Auto EcoView, EcoView Index and EcoView Optimizer for maximum energy saving and optimum ergonomics

  • USB hub with one upstream and two downstream ports

  • Display port, DVI-D and D-Sub input for digital and analogue connection


The EIZO S2133 with a screen diagonal of 21 inches in 4:3 format impresses with its IPS-LCD and the modern and economical LED backlight up to 420 cd/qm brightness. The typical power consumption is only 13 W. The monitor also saves energy with Auto-Eco View by cleverly adjusting the image brightness to its surroundings. The Eco View-Optimizer controls the backlight, depending on image content, and also reduces the power consumption. S2133 represents ultimate user convenience, reduced environmental impact and low operating costs. It is aimed at companies as well as public authorities and loved anywhere a high-quality monitor is required.



Manufacturer : EIZO
Factory number : S2133-BK
Package weight : 10.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Design
    • 82 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 54 cm
    • Diagonal
    • 21.3 Inch
    • Physical resolution
    • 1600 x 1200 Pixel
    • Brightness
    • 420 cd/m²
    • Pixel Pitch
    • 0.270 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 13 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1500:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 1x/2x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 465 mm
    • Depth
    • 64 mm
    • Height
    • 361 mm
    • Width with feet
    • 465
    • Depth with stand
    • 209 mm
    • Height with base
    • 453 mm
  • Weights
    • Weight
    • 8.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)