reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV2316W-BK :: 58 cm, VGA/DVI/DP/USB/Audio, pivot, black — hotline for Germany:

Item-No.: EIZO EV2316W-BK
Colour:

€254,95
Category of goods: 0

EIZO EV2316WFS3-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 14 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 540 mm
    • Depth
    • 56 mm
    • Height
    • 318 mm
    • Width with feet
    • 540
    • Depth with stand
    • 250 mm
    • Height with base
    • 510 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

23" LCD monitor with 16:9 format and LED technology
  1. Full HD screen in compact, space-saving design

  2. Contrast 1000:1, brightness 250 cd/qm

  3. Auto-EcoView, EcoView-Index, EcoView-Sense and EcoView-Optimizer for maximum energy saving and optimum ergonomics

  4. Integrated loudspeaker and headphone jack

  5. USB hub with one upstream and two downstream ports

  6. Display port, DVI-D and D-Sub input for digital and analogue connection


  7. The EV2316W delivers optimum picture quality and not just for office applications. With 1920 x 1080 pixels and LED backlight, it reproduces text and graphics, so they are bright and sharp. After all,
    ergonomics is particularly important in the workplace, which is why the EV2316W displays images with optimum brightness. Auto-EcoView controls this automatically. EcoView-Sense and EcoView-Optimizer carefully examine energy consumption: They switch the monitor off or dim the backlight whenever possible. Connection options include a display port, DVI-D and D-Sub ports and a USB hub with one upstream and two side accessible downstream jacks. The EV2316W plays back audio from two integrated loudspeakers or via the headphone jack.



Manufacturer : EIZO
Factory number : EV2316WFS3-BK
Package weight : 7.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Design
    • 150 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 14 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 540 mm
    • Depth
    • 56 mm
    • Height
    • 318 mm
    • Width with feet
    • 540
    • Depth with stand
    • 250 mm
    • Height with base
    • 510 mm
  • Weights
    • Weight
    • 5.7 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)