reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO EV2216WFS3B :: 56 cm, VGA/DVI/DP/USB/Audio, pivot, black — hotline for Germany:

Item-No.: EIZO EV2216WFS3B
Colour:

€215,30




EIZO FlexScan EV2216WFS3-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 500 mm
    • Depth
    • 54 mm
    • Height
    • 327 mm
    • Width with feet
    • 500
    • Depth with stand
    • 230 mm
    • Height with base
    • 340 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
• 22" with 16:10 format and LED technology in a compact, space-saving design
• Contrast 1000:1, brightness 250 cd/m2
• Auto EcoView, EcoView Index, EcoView Sense and EcoView Optimizer for maximum energy saving and optimum ergonomics
• Integrated loudspeaker and headphone jack
• USB hub with one upstream and two downstream ports
• Display port, DVI-D and D-Sub input for digital and analogue connection

The EIZO EV2216W impresses with a modern, bright and economical LED backlight. The typical power consumption is only 12 W. With its EcoView functions, the monitor saves additional energy using Auto EcoView to intelligently adapt the image brightness to its environment and EcoView Optimizer to adapt the image brightness to the image content. EcoView Sense switches off the monitor whenever possible. EcoView represents ultimate user convenience, reduced environmental impact and lower operating costs. Connection options include a display port, DVI-D and D-Sub ports and a USB hub with one upstream and two side accessible downstream jacks. The EV2216W is aimed at companies and public authorities and will also impress private users who want a top-quality monitor.



Manufacturer : EIZO
Factory number : EV2216WFS3-BK
Package weight : 7.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Speaker
    • Integrated
    • Design
    • 140 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.282 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 39 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 2x
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 500 mm
    • Depth
    • 54 mm
    • Height
    • 327 mm
    • Width with feet
    • 500
    • Depth with stand
    • 230 mm
    • Height with base
    • 340 mm
  • Weights
    • Weight
    • 5.6 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)