reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EIZO CS230B-BK :: 58cm - DVI/DP/HDMI/USB - Pivot - EEC C

Item-No.: EIZO CS230B-BK
€515,00
Category of goods: 0


EIZO ColorEdge CS230B-BK

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 160 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10.5 ms
    • Power input (operation)
    • 51 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x Upstream/Downstream
  • Measures
    • Width with feet
    • 540
    • Depth with stand
    • 250 mm
    • Height with base
    • 370 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CS230
    • Energy Efficiency
    • C
    • viewable screen size
    • 58.4 cm
    • viewable screen size
    • 23.0 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 53 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

23" (58 cm) Hardware Calibration LCD Monitor

The color-accurate sRGB Monitor that’ll make you feel like a pro.
Designed for entry-level users doing photo editing and other creative work, the CS230 offers professional features of other ColorEdge monitors like automatic color adjustment with the built-in SelfCorrection sensor and optional ColorNavigator software.

ColorNavigator – Optional Calibration Software
EIZO’s optional ColorNavigator calibration software makes calibration simple and produces predictable color results. ColorNavigator works with a wide range of measurement devices and provides hardware calibration by directly utilizing the monitor’s look-up table. The monitor’s built-in correction sensor automatically maintains the calibration settings by self correcting at specific intervals determined by the user.

ColorNavigator Elements – Photo Color Matching Software
With this free software, you adjust your screen to color match your prints through visual perception. This is a simple color matching solution for entry-level users because no external sensor is required and the monitor automatically maintains its color settings with the built-in correction sensor.

Built-in Correction Sensor Automatically Maintains Your Settings
The CS230 is equipped with a built-in correction sensor housed within the front upper bezel. This sensor records your adjustment results, and maintains the white point and brightness values by automatically readjusting the settings at specific intervals that you determine. Even if the monitor is switched off or not connected to a computer, it will stick to its preset schedule and self correct.

The built-in correction sensor works with both ColorNavigator and ColorNavigator Elements to automatically maintain your settings.



Manufacturer : EIZO
Factory number : CS230B-BK
Package weight : 9.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • 160 mm height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Contrast ratio
    • 1000:1
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 1 billion
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 10.5 ms
    • Power input (operation)
    • 51 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 1
    • Mark of conformity
    • TÜV
  • Interfaces
    • USB
    • 2x/2x Upstream/Downstream
  • Measures
    • Width with feet
    • 540
    • Depth with stand
    • 250 mm
    • Height with base
    • 370 mm
  • Weights
    • Weight
    • 7.5 kg
  • Specials
    • Warranty
    • 5 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • EIZO
    • Model
    • ColorEdge CS230
    • Energy Efficiency
    • C
    • viewable screen size
    • 58.4 cm
    • viewable screen size
    • 23.0 Inch
    • Power Consumption (On)
    • 36 W
    • Annual power consumption
    • 53 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.