reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELL U2414H :: 60cm - DP/miniDP/2xHDMI/USB - Pivot - EEC A+


Dell UltraSharp 24 Monitor - U2414H

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.2745 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 16 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/4x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 539
    • Depth with stand
    • 185 mm
    • Height with base
    • 356 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • U2414Hb
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 17 W
    • Annual power consumption
    • 24 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

The world’s thinnest border for magnificent viewing.
See your work in vivid Full HD detail with a 23.8" monitor that features the world’s thinnest border for nearly seamless viewing across multiple screens.
  • World’s thinnest border: Create a multiple screen arrangement with near-continual imagery between multi- monitors via the DisplayPort 1.2(MST) connectivity port.

  • Convenient connectivity: Bring your compatible mobile phones and tablets to life on a large screen with 2 HDMI(MHL) ports. Connect to projectors or other compatible devices through DisplayPort and mini-DisplayPort connectivity.

  • Fast charging: A high-current USB 3.0 supplies twice the power for charging and powering compatible USB devices.


The world’s thinnest display border
See your work in its best light on the DellTM UltraSharp 24 Monitor – U2414H. Its upscale design features an amazingly thin 6.05mm border1 around a 23.8" Full HD display that delivers impeccable images.

With this incredible clarity across an ultra-wide 178-degree viewing angle comes the ability to pivot left-and right up to 90 degrees, so you can create a multiple screen arrangement with near-continual imagery between two or more monitors.
  • Full HD resolution and ultra-wide viewing angle for crisp, clear viewing quality at virtually any angle

  • Carefully color calibrated at the factory, the DellTM UltraSharp 24 Monitor – U2414H features more than 96-percent sRGB color space for impressive color from the moment you set it up

  • Great detail with a broad range of 16.77 million colors covering 96% sRGB


Easy adjustability and viewing
In addition to 90-degree clockwise or counter-clockwise pivoting capability for use in side-by-side or top-to-top applications, the Dell UltraSharp 24 Monitor – U2414H offers generous height, tilt and swivel adjustments.

Find the perfect position with 6.5-degree forward or 22-degree backward tilt adjustments and a height adjustability range of 130mm. An ultra-wide 178-degree viewing angle enables clear and easy sharing of your screen with multiple onlookers.

Bring your mobile devices to life on a large screen
Brilliance goes beyond the screen with easy connectivity to your favorite digital devices and fast USB charging capability.

A mobile high-definition link (MHL) port allows you to view high-definition content directly from your compatible smart phone or tablet. Three USB 3.0 ports enable fast data transfers while one high-current USB 3.0 port supplies twice the power for charging and powering compatible USB devices.

You can also connect your Dell UltraSharp 24 Monitor – U2414H to peripherals that require HDMI, DisplayPort or mini-DisplayPort connectivity.



Manufacturer : DELL
Factory number : 210-ADUL
Package weight : 7.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS-Panel, Anti-Glare
    • Design
    • Height-adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 60 cm
    • Diagonal
    • 23.8 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.2745 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • Display port
    • 1x, 1x miniDP
    • HDMI
    • 2x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 16 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO
  • Interfaces
    • USB
    • 1x/4x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 539
    • Depth with stand
    • 185 mm
    • Height with base
    • 356 mm
  • Weights
    • Weight
    • 5.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • On-site replacement
  • Energy efficiency
    • Manufacturer
    • Dell
    • Model
    • U2414Hb
    • Energy Efficiency
    • A+
    • viewable screen size
    • 61 cm
    • viewable screen size
    • 24 Inch
    • Power Consumption (On)
    • 17 W
    • Annual power consumption
    • 24 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual