reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENQ BL2211M :: 56 cm - VGA/DVI/Audio

Item-No.: BENQ BL2211M
€154,95
Category of goods: 0

Benq BL2211M

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.280 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 522 mm
    • Depth
    • 61 mm
    • Height
    • 348 mm
    • Width with feet
    • 522
    • Depth with stand
    • 184 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

55.88 cm/22 inches
• DVI, headphones and D-Sub connection
• WSXGA+ resolution of 1680 x 1050 in 16:10 format
• Brightness: 250 cd/m²
• Response time of 5 ms (GtG)
• Two built-in 1-W loudspeakers

BenQ BL2211M and BL2211TM — 22-inch entry-level business solutions
The two models with a diagonal screen size of 55.88 cm/22 inches not only impress users thanks to their low purchase price and available connections, such as DVI, headphones and D-Sub, but also due to their WSXGA+ resolution of 1680 x 1050 in 16:10 format, a brightness of 250 cd/m² and a response time of 5 ms (GtG). The two built-in 1-W loudspeakers complete these entry-level business solutions. The key difference between the two models is the height adjustment feature and the pivot function of the BL2211TM.



Manufacturer : BENQ
Factory number : 9H.LATLA.TPE
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 56 cm
    • Diagonal
    • 22 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.280 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 26 W
    • Power input (Standby)
    • 0.3 W
  • Implementation
    • Contrast ratio
    • 12,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 522 mm
    • Depth
    • 61 mm
    • Height
    • 348 mm
    • Width with feet
    • 522
    • Depth with stand
    • 184 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 4.2 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual