reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS VS228NE :: 55 cm — VGA/DVI — 1080p - EEC A+


Asus VS228NE

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 21.1 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 514
    • Depth with stand
    • 200 mm
    • Height with base
    • 386 mm
  • Weights
    • Weight
    • 3.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VS228NE
    • Energy Efficiency
    • A+
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 15.98 W
    • Annual power consumption
    • 23.3 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Superior image quality meets classic, stylish design
With its high contrast ratio of 50,000,000:1 and HDCP support, the ASUS VS228NE Full HD LED monitor offers the highest image and colour quality. The sturdy stand and slim profile fit in seamlessly with the elegant design and offer absolute reliability and stability.

50,000,000:1 ASUS Smart Contrast Ratio
Thanks to ASCR (ASUS Smart Contrast Ratio) technology, the display backlight is dynamically adapted to the lighting conditions and contrast ratio increases to up to 50,000,000:1. This results in an excellent black level and very bright whites for lifelike images in any surroundings and situation.

Full HD 1080p support
Thanks to Full HD 1080p (1920x1080) support, video playback is exceptional, without any loss of quality.

Multiple viewing angles with Smart View Technology
Regardless of whether the viewer is sitting upright on a chair, is leaning forward slightly or wants to watch a film lying down, Smart View Technology automatically adjusts the settings so that both image quality and colour are optimal from any viewing angle.

Aspect Ratio Control
The Aspect Ratio Control function prevents distortion resulting from different aspect ratios. In the screen display menu, the user can choose between a full widescreen and a 4:3 aspect ratio, with the images displayed in perfect original quality.

Splendid™ Video Intelligence Technology
Exclusive ASUS Splendid™ Video Intelligence Technology optimises image quality by analysing individual pixels in a full image, enabling brightness, contrast, sharpness and colours to be optimally adjusted. In addition, users can choose from six different image settings (Standard, Night view, Scenery, Gaming, sRGB and Theatre), which can be controlled via a hot key.

Stylish and user-friendly design
• The multi-lingual on-screen display can be adjusted via the convenient hotkeys.
• The stand can be removed quickly and easily, if the monitor is to be mounted on the wall.
• The wall mount (100 x 100 mm) complies with the VESA standard.
• Tilt angle of up to 25 degrees (5 degrees forwards, 20 degrees backwards)
• Includes KENSINGTON security lock

Full service following purchase
• Three-year system guarantee
• Three-year monitor guarantee
• Free pick-up service (in certain countries only)



Manufacturer : ASUS
Factory number : 90LMD8001T02211C
Package weight : 4.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Pixel Pitch
    • 0.248 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Power input (operation)
    • 21.1 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 514
    • Depth with stand
    • 200 mm
    • Height with base
    • 386 mm
  • Weights
    • Weight
    • 3.8 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up & return
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • VS228NE
    • Energy Efficiency
    • A+
    • viewable screen size
    • 54.6 cm
    • viewable screen size
    • 21.5 Inch
    • Power Consumption (On)
    • 15.98 W
    • Annual power consumption
    • 23.3 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual