reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PB238Q :: 58cm - VGA/DVI/DP/HDMI/USB - 1080p - EEK B

Item-No.: ASUS PB238Q
€223,95
Category of goods: 0


ASUS PB238Q

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/4x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 549 mm
    • Depth
    • 58 mm
    • Height
    • 324 mm
    • Width with feet
    • 549
    • Depth with stand
    • 201 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB238Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 58.4 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 25 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Uncompromised Visual Quality
  • Equipped IPS panel with 178°(H)/178°(V) wide viewing angle minimizes color shift from any angle of view
  • 80,000,000:1 ASUS Smart Contrast Ratio delivers the darkest blacks and brightest whites - delivering lifelike images
  • Exclusive QuickFit Virtual Scale provides real-size document, photo and grid mode views prior to printing, what you see is what you get
  • Ergonomic design for tilt, pivot, swivel and height adjustments ensure a comfortable viewing experience



Manufacturer : ASUS
Factory number : 90LMG9151T01081C-
Package weight : 9.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 80.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 1x/4x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 549 mm
    • Depth
    • 58 mm
    • Height
    • 324 mm
    • Width with feet
    • 549
    • Depth with stand
    • 201 mm
    • Height with base
    • 414 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PB238Q
    • Energy Efficiency
    • B
    • viewable screen size
    • 58.4 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 24 W
    • Annual power consumption
    • 25 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.0 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual