reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS PA238QR :: 55 cm — VGA/DVI/DP/HDMI/Audio/USB — 1080p — EEC B

Item-No.: ASUS PA238QR
€199,00
Category of goods: 0


ASUS PA238QR

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Design
    • 100 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 1x/4x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 549 mm
    • Depth
    • 58 mm
    • Height
    • 324 mm
    • Width with feet
    • 549
    • Depth with stand
    • 201 mm
    • Height with base
    • 396 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PA238QR
    • Energy Efficiency
    • B
    • viewable screen size
    • 58 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 38 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Environmentally friendly efficiency with IPS display and integrated human sensor
  • The horizontal and vertical viewing angle of 178° prevents colour shift on the IPS screen effectively — no matter how and from where the user views the image

  • ASCR (ASUS Smart Contrast Ratio) technology increases the contrast ratio to up to 50,000,000:1 and offers sRGB colour space coverage of 100%. This results in an excellent black level and very bright whites for lifelike images in any surroundings or situation

  • The integrated human sensor lets you save energy and protects confidential information from being seen by third parties

  • The ergonomic design features tilt, swivel, pivot and height adjustment for comfortable viewing, even after several hours


100,000,000:1 ASUS Smart Contrast Ratio
Thanks to ASCR (ASUS Smart Contrast Ratio) technology, the display backlight is dynamically adapted to the lighting conditions and the contrast ratio is increased. This results in an excellent black level and very bright whites for lifelike images in any surroundings or situation.

Full HD thanks to HDMI interface
Thanks to Full HD 1080p (1920x1080) support and its HDMI port, the monitor provides exceptional playback for all audio and video files — without any loss of quality.

Extremely wide viewing angle of 178°
The horizontal and vertical viewing angle of 178° prevents colour shift on the ASUS PA238QR screen effectively — no matter how and from where the user views the image.

More ports and a built-in stereo speaker for a great multimedia experience
The ASUS PA238QR has HDMI, DisplayPort, DVI and D-Sub connections, as well as USB interfaces, allowing the user to connect a variety of peripheral devices such as USB drives, keyboards, mice and digital cameras.
The ASUS PB238QR can handle simultaneous connections from Full HD Blu-ray disc players as well as a wide range of HD playback devices such as DVD players, audio devices or digital receivers. Together with the integrated stereo speakers, this ensures the user can experience unlimited entertainment.



Manufacturer : ASUS
Factory number : 90LME4001T02251C
Package weight : 7.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • IPS panel
    • Speaker
    • 2x 2 W
    • Design
    • 100 mm height adjustable
    • Colour
    • Black
  • Display
    • Diagonal
    • 58 cm
    • Diagonal
    • 23 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 250 cd/m²
    • Pixel Pitch
    • 0.265 mm
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • Display port
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Operating voltage
    • 100 - 240 V
    • Power input (operation)
    • 22 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 50.000.000:1
    • Pivotfunction
    • Yes
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 6.0
  • Interfaces
    • USB
    • 1x/4x Upstream/Downstream
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 549 mm
    • Depth
    • 58 mm
    • Height
    • 324 mm
    • Width with feet
    • 549
    • Depth with stand
    • 201 mm
    • Height with base
    • 396 mm
  • Weights
    • Weight
    • 5.5 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Energy efficiency
    • Manufacturer
    • ASUS
    • Model
    • PA238QR
    • Energy Efficiency
    • B
    • viewable screen size
    • 58 cm
    • viewable screen size
    • 23 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 38 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • Yes


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual