reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AOC E2260SDA :: 55 cm - VGA/DVI/Audio

Item-No.: AOC E2260SDA
€149,00
Category of goods: 0
Bargain Item!
Limited amount available.

AOC e2260Sda

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 5.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 508
    • Depth with stand
    • 219 mm
    • Height with base
    • 408 mm
  • Weights
    • Weight
    • 2.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This monitor from the 60ID series appeals to both professional and private users. The classically designed housing conceals the latest LED technology. This model has a high typical contrast ratio, an ultra-fast response time and a wide viewing angle that ensures excellent image reproduction. With the i-Care function, the monitor automatically adjusts its brightness to the ambient light. This enables optimum visual comfort, while at the same time reducing energy consumption. The environmentally friendly display comes in a stylish, textured black design.

• Inputs: D-SUB, D-DVI
• Maximum resolution 1680 x 1050
• Special features: e-Saver, i-Menu, Kensington security lock, screen+
• 250 cd/m²
• 5 ms



Manufacturer : AOC
Factory number : E2260SDA
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TFT
    • Speaker
    • Integrated
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1680 x 1050 Pixel
    • Brightness
    • 250 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
  • Implementation
    • Contrast ratio
    • 20,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
    • Mark of conformity
    • TCO 5.0
  • Features
    • Kensington Lock compatible
    • Yes
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width with feet
    • 508
    • Depth with stand
    • 219 mm
    • Height with base
    • 408 mm
  • Weights
    • Weight
    • 2.7 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual