reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER WX0EE.001 :: 55 cm — VGA/DVI/HDMI — 1080p — EEC B

Item-No.: ACER WX0EE.001
€96,00
Category of goods: 0


acer KA220HQbid

  • Product Description
  • Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 18.1 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 508 mm
    • Depth
    • 52 mm
    • Height
    • 305 mm
    • Width with feet
    • 508
    • Depth with stand
    • 164 mm
    • Height with base
    • 402 mm
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Energy efficiency
    • Manufacturer
    • ACER
    • Model
    • KA220HQ
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.7 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 38 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.


Additional comfort
The KA series has been optimised for comfortable viewing. Rapid response times and special technology to reduce glare and blue lighting1 makes the display easier on the eyes. Easy to adjust and with a wide viewing angle1 that means you'll always find the perfect position.

Great graphics
The attractive Full HD display means you'll always see clearly. You can opt for a vibrant IPS2 panel with a viewing angle of 178°1 or for a super-fast TN1 panel. The response time of just 1 ms1 reduces ghosting and takes action-packed entertainment to a whole new level.

Supreme comfort
Sit back and make yourself comfortable with Acer ComfyView technology, which reduces glare, and the Pro1 blue light filter, which filters out the blue light that can cause eye strain without having to compromise on colour or brightness. Get the perfect viewing angle with a flexible tilt adjustment from -5 to 15°.

Smart design
The OSD buttons are located on the front panel for easy access. The KA series units can be mounted on the wall and can accommodate a Kensington® anti-theft device for added security.

Environmentally friendly design
Help protect the environment! Use environmentally friendly products such as the KA series with mercury-free backlight, arsenic-free display glass, recyclable packaging and ENERGY STAR® 6.0 certification.

  1. The exact technical features depend on the model.

  2. IPS stands for In-Plane-Switching. All brands and product names mentioned are trademarks of their respective companies and are used only to identify and describe the corresponding products.




Manufacturer : ACER
Factory number : UM.WX0EE.001
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Monitor
    • Technology
    • TN-Panel
    • Colour
    • Black
  • Display
    • Diagonal
    • 55 cm
    • Diagonal
    • 21.5 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 200 cd/m²
    • Presentable colors
    • 16.7 million
  • External I/O Ports
    • VGA
    • 1x
    • DVI
    • 1x
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 5 ms
    • Operating voltage
    • 110 - 220 V
    • Power input (operation)
    • 18.1 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 100,000,000:1
  • Certification marks
    • Pixel Error Class
    • 2
  • Measures
    • Wall mounting
    • VESA 100 x 100
    • Width
    • 508 mm
    • Depth
    • 52 mm
    • Height
    • 305 mm
    • Width with feet
    • 508
    • Depth with stand
    • 164 mm
    • Height with base
    • 402 mm
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Energy efficiency
    • Manufacturer
    • ACER
    • Model
    • KA220HQ
    • Energy Efficiency
    • B
    • viewable screen size
    • 54.7 cm
    • viewable screen size
    • 22 Inch
    • Power Consumption (On)
    • 26 W
    • Annual power consumption
    • 38 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080
    • Power switch
    • No
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Datasheet/manual